ATHD Series™ Connectors and Cable Assemblies
Amphenol Sine Systems’ connectors and cable assemblies are a viable solution to field splices and terminals in harsh environments
Amphenol Sine Systems' ATHD series single-pole, heavy-duty power connectors and cable assemblies provide an IP68/69K rated (mated), environmentally sealed connection system and viable solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect and an audible click with a tactile feel to provide circuit confirmation. Precision machined contact technology maximizes performance and durability while delivering up to 100 A of power. Available in in-line (wire-to-wire), BoardLock™, PanelMate™, and StructurePlus™ options. Also available as cable assemblies in a variety of standard lengths: 1 m, 2 m, 4 m, 5 m, and 10 m.
- Intermateable with industry-standard connectors
- Circular, thermoplastic housing
- Integral latch prevents inadvertent disconnect
- In-line (wire-to-wire), flange-mount, or BoardLock options
- Customized project-specific colors
- IP68 rated (mated)
- Enhanced sealing protection
- Relieves stress on conductors
- Ergonomic grip design
- Integrated lanyard holes
- Cosmetically appealing
- Tamper-proof
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative energy
- Agricultural
Resources
ATHD Series™ Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATFHD13-1-4P-BM13 | CONN RCPT MALE 1POS NICKEL SLDR | 111 - Immediate | $92.50 | Vis detaljer |
![]() | ![]() | ATFHD13-1-4P-BM11 | CONN RCPT MALE 1POS GOLD SOLDER | 205 - Immediate 1260 - Factory Stock | $113.99 | Vis detaljer |
![]() | ![]() | ATFHD13-1-12P-BM13 | 1 POSITION, RIGHT ANGLE BOARD MO | 0 - Immediate 385 - Factory Stock | $32.78 | Vis detaljer |
![]() | ![]() | ATFHD13-1-12P-BM03 | 1 POSITION, RIGHT ANGLE BOARD MO | 0 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | ATHD04-1-12P-PM11 | SINGLE POLE, RECEPTACLE, PIN, SI | 198 - Immediate 1200 - Factory Stock | $38.10 | Vis detaljer |
ATHD Series™ Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATHD04-1-4P-L009 | CONN RCPT HSG MALE 1POS PNL MNT | 0 - Immediate | $56.30 | Vis detaljer |
![]() | ![]() | ATHD04-1-12P | CONN RCPT HSG MALE 1POS INLINE | 276 - Immediate | $23.52 | Vis detaljer |
![]() | ![]() | ATHD06-1-8S | CONN PLG HSG FMALE 1POS INLINE | 90 - Immediate | $19.84 | Vis detaljer |
![]() | ![]() | ATHD06-1-12S | CONN PLG HSG FMALE 1POS INLINE | 695 - Immediate | $20.16 | Vis detaljer |
![]() | ![]() | ATHD04-1-8P | CONN RCPT HSG MALE 1POS INLINE | 298 - Immediate | $23.20 | Vis detaljer |
ATHD Series™ Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATHD04-1-12P-12G-M1 | CIRC CBL 1POS RCPT TO WIRE 3.28' | 10 - Immediate | $199.46 | Vis detaljer |
![]() | ![]() | ATHD06-1-12S-12G-M1 | CIRC CBL 1POS PLUG TO WIRE 3.28' | 10 - Immediate | $208.40 | Vis detaljer |
![]() | ![]() | ATHD04-1-12P-10G-M1 | CIRC CBL 1POS RCPT TO WIRE 3.28' | 10 - Immediate | $214.42 | Vis detaljer |
![]() | ![]() | ATHD06-1-12S-10G-M1 | CIRC CBL 1POS PLUG TO WIRE 3.28' | 10 - Immediate | $214.36 | Vis detaljer |
![]() | ![]() | ATHD04-1-12P-12G-M2 | CIRC CBL 1POS RCPT TO WIRE 6.56' | 4 - Immediate | $243.01 | Vis detaljer |
Connector Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AT11-310-0205 | MOUNTING CLIP, AT, ATM, ATP,ATHD | 0 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | AT11-026-0205 | MOUNTING CLIP, AT, ATM, ATP,ATHD | 0 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | AT11-030-0205 | MOUNTING CLIP, AT, ATM, ATP,ATHD | 1903 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | AT27-004-1200 | MOUNTING CLIP, AT, ATM, ATP,ATHD | 912 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | AT27-005-1200 | MOUNTING CLIP, AT, ATM, ATP,ATHD | 925 - Immediate | $19.53 | Vis detaljer |