ARC Series™ Harsh Environment Rectangular Connectors
Amphenol Sine Systems’ harsh environment connectors are ideal when high pin-counts are needed in controlled/uncontrolled conditions
Amphenol Sine Systems’ ARC Series harsh environment rectangular connectors are rugged, heavy-duty, environmentally sealed, and thermoplastic. These rectangular connectors are ideal when high pin-counts are required in situations with controlled, uncontrolled, or both controlled and uncontrolled environmental conditions. The ARC Series connectors are available as in-line plugs and flange mount receptacles.
- IP68/69K rated (in mated condition)
- Accepts contact size 16 (13 A)/14 AWG to 20 AWG
- Jackscrew with threaded insert for mating
- Compatible with existing standard products industry-wide
- Bonded front seals on plugs
- Normal or reduced diameter rear seals
- Utilizes A Series™ contacts
- Available in A, B, C, and D keying options
- Transportation
- Heavy equipment
- Agricultural
- Automotive
- Off-highway
- Alternate energy
- Marine
ARC Series™ Harsh Environment Rectangular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ARC18-40SD-P013 | CONN PLUG HSG 40POS | 200 - Immediate | $191.94 | Vis detaljer |
![]() | ![]() | ARC12-40PA | CONN RCPT HSG 40POS | 101 - Immediate | $145.58 | Vis detaljer |
![]() | ![]() | ARC12-24PDR | CONN RCPT HSG 24POS | 97 - Immediate | $143.26 | Vis detaljer |
![]() | ![]() | ARC12-40PB | CONN RCPT HSG 40POS | 78 - Immediate | $145.58 | Vis detaljer |
![]() | ![]() | ARC16-24SCR-P013 | CONN PLUG HSG 24POS | 150 - Immediate | $116.51 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ARC40-BT-RA | 40 POSITION, 90 DEGREE BOOT, BLA | 89 - Immediate | $45.46 | Vis detaljer |
![]() | ![]() | ARC40-BT | 40 POSITION, BOOT, BLACK (FOR US | 0 - Immediate | $21.86 | Vis detaljer |
![]() | ![]() | ARC40-GKT | 40 POSITION GASKET, RECEPTACLE, | 820 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | ARC24-GKT | 24 POSITION GASKET, RECEPTACLE, | 437 - Immediate | $8.29 | Vis detaljer |
![]() | ![]() | ARC24-BT | 24 POSITION, BOOT, BLACK (FOR US | 287 - Immediate | $20.90 | Vis detaljer |