SMPM Fixed Length Assemblies
Amphenol RF SMPM plug-to-plug cable assemblies on conformable semi-rigid cable
Amphenol RF's SMPM product series is a micro-miniature interface with a frequency range of DC to 20 GHz. It is commonly used in miniaturized high frequency applications and is ideal for high vibration environments when mated with limited or full detent PCB connectors. These assemblies feature an SMPM straight plug to SMPM straight plug on industry standard 0.085 inches and 0.047 inch diameter conformable cable. Standard imperial lengths range from 3 inches to 48 inches with metric lengths from 100 millimeters to 2000 millimeters.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
SMPM Fixed Length Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 095-725-111-030 | COAX CBL SMPM TO SMPM 3" | 18 - Immediate | $445.58 | Vis detaljer |
![]() | ![]() | 095-725-111-120 | COAX CBL SMPM TO SMPM 12" | 40 - Immediate | $476.39 | Vis detaljer |
![]() | ![]() | 095-725-111-060 | COAX CBL SMPM TO SMPM 6" | 0 - Immediate | $455.59 | Vis detaljer |
![]() | ![]() | 095-725-111M025 | COAX CBL SMPM TO SMPM 9.8" | 0 - Immediate | $467.58 | Vis detaljer |
![]() | ![]() | 095-725-111-100 | COAX CBL SMPM TO SMPM 10" | 0 - Immediate | $469.22 | Vis detaljer |
![]() | ![]() | 095-725-112M010 | COAX CBL SMPM TO SMPM 3.9" | 0 - Immediate | $504.73 | Vis detaljer |
![]() | ![]() | 095-725-112-060 | COAX CBL SMPM TO SMPM 6" | 0 - Immediate | $520.96 | Vis detaljer |
![]() | ![]() | 095-725-136M010 | SMPM STRAIGHT PLUG TO SMPM STRAI | 24 - Immediate | $229.89 | Vis detaljer |
![]() | ![]() | 095-725-136-006 | SMPM STRAIGHT PLUG TO SMPM STRAI | 18 - Immediate | $232.74 | Vis detaljer |
![]() | ![]() | 095-725-136M025 | SMPM STRAIGHT PLUG TO SMPM STRAI | 21 - Immediate | $238.26 | Vis detaljer |