SMP Non-Magnetic Solutions
Amphenol RF offers a variety of non-magnetic SMP connectors and adapters featuring low magnetic field susceptibility
Amphenol RF offers a variety of non-magnetic SMP connectors and adapters constructed from non-ferrous materials and platings. These high-performance RF interconnects feature low magnetic field susceptibility and no electric field distortion while providing the same reliable connections for board-to-board and board-to-cable as standard SMP products. Non-magnetic SMP options are ideal for sensitive medical, aerospace, and quantum computing applications.
- 50 Ohm impedance
- Reliable electrical performance up to 40 GHz
- Available in various detent types: smooth bore, limited, and full detent
- Engineered from non-ferrous materials and platings
- Snap-on locking mechanism
- Radial and axial float provides board-to-board misalignment correction
- PCB spacing options based on bullet adapter length
- Blindmate connector systems
- Custom cable assemblies and sub-systems
- Ruggedized products offering dust, vibration, and corrosion resistance
- Quick mating and quick disconnect RF connectors
- Customized hybrid solutions supporting RF, signal, and power
- Magnetic resonance imaging (MRI)
- Magnetic resonance angiography (MRA)
- Patient tracking systems
- Military/aerospace
- Quantum computing components
SMP Non-Magnetic Solutions
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMP-MSSB-PTR-NM | SMP STRAIGHT PCB SMOOTH BORE JAC | 0 - Immediate | $165.88 | Vis detaljer |
![]() | ![]() | SMP-MSLD-PCS-NM | SMP STRAIGHT PCB LIMITED DETENT | 314 - Immediate | $228.75 | Vis detaljer |
![]() | ![]() | SMP-MSSB-PCS-NM | SMP STRAIGHT PCB SMOOTH BORE JAC | 102 - Immediate | $244.47 | Vis detaljer |
![]() | ![]() | SMP-MSLD-PCT-NM | SMP STRAIGHT PCB LIMITED DETENT | 166 - Immediate | $211.19 | Vis detaljer |
![]() | ![]() | SMP-MSLD-PTR-NM | SMP STRAIGHT PCB LIMITED DETENT | 0 - Immediate | $154.17 | Vis detaljer |
![]() | ![]() | SMP-MSSB-PSR-NM | SMP STRAIGHT PCB SMOOTH BORE JAC | 0 - Immediate | $171.45 | Vis detaljer |
![]() | ![]() | SMP-MSLD-PSR-NM | SMP STRAIGHT PCB LIMITED DETENT | 0 - Immediate | $129.34 | Vis detaljer |
![]() | ![]() | SMP-MSSB-PCT-NM | SMP STRAIGHT PCB SMOOTH BORE JAC | 53 - Immediate | $225.83 | Vis detaljer |
![]() | ![]() | SMP-FR-C08-NM | SMP RIGHT ANGLE CRIMP PLUG RG-31 | 0 - Immediate | $295.13 | Vis detaljer |
![]() | ![]() | SMP-FS-C08-R-NM | SMP STRAIGHT SOLDER PLUG RG-174 | 0 - Immediate | $278.39 | Vis detaljer |
![]() | ![]() | SMP-FS-C21-NM | SMP STRAIGHT SOLDER PLUG 0.141-I | 111 - Immediate | $161.92 | Vis detaljer |
![]() | ![]() | SMP-FS2A-645-NM | COAX ADAPT SMP TO SMP | 196 - Immediate | $115.07 | Vis detaljer |
![]() | ![]() | SMP-FS2A-990-NM | COAX ADAPT SMP TO SMP | 88 - Immediate | $125.66 | Vis detaljer |
![]() | ![]() | SMP-FS2A-860-NM | COAX ADAPT SMP TO SMP | 0 - Immediate | $79.48 | Vis detaljer |