MCX Plug-to-Plug Cable Assemblies
Amphenol RF's MCX plug-to-plug cable assemblies offer quick connect and disconnect snap-on mating and micro-miniature package size
Amphenol RF's full line of high-performance MCX cable assemblies are available on various small flexible cable types. These assemblies are available with plug-to-plug configurations in an extensive range of standard lengths from six inches to three meters and with 50 ohm and 75 ohm options. MCX cable assemblies are suitable for several applications, including broadcast video, broadband connectivity, and external antennas.
The MCX connector series is a robust microminiature interface with broadband capabilities of DC to 6 GHz and secure, fast, and easy snap-on/snap-off coupling. The 75 ohm products have been optimized to perform to 12 GHz for 4K and Ultra-HD broadcast applications. These connectors are manufactured from brass with gold plating and offer reliable electrical performance up to the limits of the cable type. Their small size paired with the flexible cable types make them an ideal choice for compact applications.
- Broadband performance with low reflections
- Quick connect/disconnect snap-on mating
- Micro-miniature package size
- Conforms to the European CECC 22000 specs
- Broadcast equipment
- Broadband modules
- Wi-Fi access points
- GPS units
- Wireless network antennas
MCX Plug-to-Plug Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 255101-08-M0.50 | COAX CBL MCX TO MCX 19.6" | 0 - Immediate | $187.98 | Vis detaljer |
![]() | ![]() | 255101-05-12.00 | COAX CBL MCX TO MCX 12" | 4 - Immediate | $255.82 | Vis detaljer |
![]() | ![]() | 255103-01-24.00 | COAX CBL MCX TO MCX 24" | 0 - Immediate | $158.66 | Vis detaljer |
![]() | ![]() | 255103-01-36.00 | COAX CBL MCX TO MCX 36" | 4 - Immediate | $217.46 | Vis detaljer |
![]() | ![]() | 255103-01-06.00 | COAX CABLE MCX TO MCX 6" | 76 - Immediate | $169.53 | Vis detaljer |
![]() | ![]() | 255104-01-36.00 | COAX CBL MCX TO MCX 36" | 105 - Immediate | $224.75 | Vis detaljer |
![]() | ![]() | 255103-01-12.00 | COAX CBL MCX TO MCX 12" | 0 - Immediate | $178.41 | Vis detaljer |
![]() | ![]() | 255101-08-06.00 | COAX CABLE MCX TO MCX 6" | 43 - Immediate | $153.75 | Vis detaljer |