High-Power, PSMP, Board-to-Board Solution
Amphenol RF presents the perfect solution for board-to-board applications
Amphenol RF is pleased to introduce its PSMP interface as the perfect solution for board-to-board applications. With a minimum board spacing of 12.6 mm, the compact, three-piece design allows maximum flexibility for high-density board spacing and is an ideal solution for blind-mating situations.
PSMP connectors are designed for high-power applications up to 200 W at frequencies of 2.2 GHz and have an operating frequency up to 10 GHz. PSMP interconnects offer high flexibility due to misalignment (axial + 1 mm, radial 4°) and are available in smooth bore, limited detent, and full detent configurations. The PSMP has the exact same PCB footprint as the SMP, allowing for easy conversion of applications for higher power handling.
PSMP interconnects are suitable for a wide range of board-to-board applications including base stations, filter units, amplifiers, and handheld radios.
PSMP Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMP-MSLD-PCT25 | CONN PSMP JACK STR 50 OHM PCB | 479 - Immediate | $95.61 | Vis detaljer |
![]() | ![]() | PSMP-MSLD-PCT35 | CONN PSMP JACK STR 50 OHM PCB | 640 - Immediate | $85.91 | Vis detaljer |
![]() | ![]() | PSMP-MSLD-PCT1R | CONN PSMP JACK STR 50 OHM SMD | 100 - Immediate | $102.20 | Vis detaljer |
![]() | ![]() | PSMP-MSLD-PCTEM | CONN PSMP JACK STR 50 OHM SMD | 0 - Immediate | $107.34 | Vis detaljer |
![]() | ![]() | PSMP-MSLD-PCS | CONN PSMP JACK STR 50 OHM SMD | 0 - Immediate | $40.30 | Vis detaljer |
![]() | ![]() | PSMP-MSLD-PCE | CONN PSMP JACK STR 50OHM EDGEMNT | 53 - Immediate | $66.06 | Vis detaljer |
![]() | ![]() | PSMP-MSLD-CSB | CONN PSMP JACK STR 50 OHM SOLDER | 80 - Immediate | $82.04 | Vis detaljer |
![]() | ![]() | PSMP-MSSB-PCT1R | CONN PSMP JACK STR 50 OHM SMD | 0 - Immediate | $52.53 | Vis detaljer |
![]() | ![]() | PSMP-MSSB-PCT35 | CONN PSMP JACK STR 50 OHM PCB | 2954 - Immediate | $97.70 | Vis detaljer |
![]() | ![]() | PSMP-MSSB-CSB | CONN PSMP JACK STR 50 OHM SOLDER | 124 - Immediate | $54.90 | Vis detaljer |
![]() | ![]() | 915-1005 | CONN PSMP PLUG STR 50OHM SOLDER | 0 - Immediate | $87.87 | Vis detaljer |
![]() | ![]() | 915-1001 | CONN PSMP PLUG R/A 50OHM SOLDER | 28 - Immediate | $60.93 | Vis detaljer |
![]() | ![]() | 915-1006 | CONN PSMP PLUG R/A 50OHM SOLDER | 0 - Immediate | $61.22 | Vis detaljer |
PSMP Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMP-FSBA-1000 | COAX ADAPT PSMP TO PSMP | 287 - Immediate | $137.58 | Vis detaljer |
![]() | ![]() | PSMP-FSBA-1755 | COAX ADAPT PSMP TO PSMP | 0 - Immediate | $59.07 | Vis detaljer |
![]() | ![]() | AD-SMAJ-PSMPJ-1 | COAX ADAPT SMA TO PSMP | 156 - Immediate | $562.61 | Vis detaljer |
![]() | ![]() | AD-SMAJ-PSMPP-2 | COAX ADAPT SMA TO PSMP | 0 - Immediate | $556.46 | Vis detaljer |
![]() | ![]() | AD-SMAP-PSMPJ-1 | COAX ADAPT SMA TO PSMP | 0 - Immediate | $434.28 | Vis detaljer |
![]() | ![]() | AD-SMAP-PSMPP-1 | COAX ADAPT SMA TO PSMP | 0 - Immediate | $497.55 | Vis detaljer |
![]() | ![]() | AD-NJ-PSMPJ-1 | COAX ADAPT N TO PSMP | 2 - Immediate | $564.70 | Vis detaljer |