12G Isolated BNC and HD-BNC Product Series
Amphenol-RF's 75 Ω connectors and adapters are optimized for 12G SDI
Amphenol RF offers a variety of 75 Ω isolated BNC and HD-BNC products optimized for 12G. Available in both straight- and right-angle configurations, these connectors give system designers additional options for grounding and signal layout, specifically in smaller or densely packaged applications by providing additional signal isolation. These connectors are engineered with a unique dielectric sleeve that enables its isolated design and prevents any body-to-panel grounding. 12G-isolated products feature all the traditional benefits of the legacy high-performance connector interfaces, including the familiar bayonet coupling mechanism. These products are ideal for 4K and Ultra-HD broadcast applications.
- Provides additional signal isolation for densely packed applications
- 12 Gbps performance per SMPTE standard
- 75 Ω impedance rating
- -65°C to +165°C temperature range
- Offers application design options for signal and ground lines
- Familiar bayonet coupling mechanism
- 500 min. mating cycles
- Mobile broadcasting
- Patch panels
- HD cameras
- Digital signage
- Video encoders
- Remote viewing
BNC and HD-BNC Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal porte | Stikforbindelse type | Monteringsfunktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 031-70577-12G | RF CONNECTOR BNC STRAIGHT PCB JA | 1 | Jackstik, Hunfatning | Skillehus - forsidemøtrik | 0 - Immediate | $89.20 | Vis detaljer |
![]() | ![]() | 031-70578-12G | RF CONNECTOR BNC RIGHT ANGLE PCB | 1 | Jackstik, Hunfatning | Skillehus - forsidemøtrik | 130 - Immediate | $102.83 | Vis detaljer |
![]() | ![]() | 034-1139-12G | RF CONNECTOR HD-BNC STRAIGHT PCB | 1 | Jackstik, Hunfatning | Skillehus - forsidemøtrik | 95 - Immediate | $80.90 | Vis detaljer |
![]() | ![]() | 034-1140-12G | RF CONNECTOR HD-BNC RIGHT ANGLE | 1 | Jackstik, Hunfatning | Skillehus - forsidemøtrik | 22 - Immediate | $87.87 | Vis detaljer |
BNC and HD-BNC Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Centerkøn | Impedans | Konvertering til (adapterafslutning) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 112444-12G | COAX ADAPT BNC TO BNC | Hun til hun | 75Ohm | BNC-hunstik, Hunfatning | 163 - Immediate | $193.43 | Vis detaljer |
![]() | ![]() | 034-1110-12G | COAX ADAPT BNC HD TO BNC HD | Hun til hun | 75Ohm | BNC HD-hunstik, Hunfatning | 123 - Immediate | $265.39 | Vis detaljer |