X* Series Aluminum Backshells
Amphenol Positronic backshells for D-sub connectors feature a banded elliptical, slotted, and knurled entry
Amphenol Positronic precision-machined one-piece aluminum banded backshells for D-sub connectors feature a banded elliptical, slotted, and knurled entry ideal for 360° EMI shielding and protection. The X* series is available in six shell sizes and offers a range of entry options, including standard-profile top, front, 45° side, and 90° side entries, as well as a low-profile top entry for space-constrained applications.
The one-piece construction minimizes EMI leakage and environmental ingress while offering a lightweight, spacious design that resists loosening or misalignment in high-shock environments.
Offered in a variety of platings and available with fixed or rotating jackscrews, these backshells perform reliably across a temperature range of -55°C to +125ºC, making them an excellent choice for demanding environments.
Each series features the following entry options: XP, top entry; XW, top entry, low-profile; XR, front entry; XK, 45° side entry; and XS, 90° side entry.
- Suitable with machined and stamped shells for standard, high, and mixed density D-sub connectors, including the Mach-D series
- Available in sizes one through six
- Banded elliptical entry, slotted, and knurled
- Top and top low-profile, front, 45° and 90° side entry
- Rotating or fixed jackscrews
- Spacious interior
- One-piece construction
- Metal backshell offers EMI protection
- Suitable for robust use
- Mil/aero, spaceflight, and industrial performance levels
- RoHS-compliant variants available
- Operating temperature: -55°C to +125°C
- Aircraft power and signal
- Avionics and instrumentation
- Cabin service systems
- IFEC and seating
- Commercial aerospace
- Communications
- Helicopters
- Missiles
- Naval
- Other military
- Space - satellites
- UAVs
- Vehicles/ground systems
- Industrial instrumentation
- Railway/mass transit
- Marine
- Medical
X* Series Aluminum Backshells
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Kompatibel kappestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D9000XWNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,184.02 | Vis detaljer |
![]() | ![]() | D9000XWNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,195.62 | Vis detaljer |
![]() | ![]() | D9000XPNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,243.76 | Vis detaljer |
![]() | ![]() | D9000XPNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 0 - Immediate | $2,255.36 | Vis detaljer |
![]() | ![]() | D15000XWNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 10 - Immediate | $2,321.64 | Vis detaljer |
![]() | ![]() | D15000XWNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 0 - Immediate | $2,333.11 | Vis detaljer |
![]() | ![]() | D9000XRNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,343.82 | Vis detaljer |
![]() | ![]() | D9000XSNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,343.82 | Vis detaljer |
![]() | ![]() | D9000XKNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,351.89 | Vis detaljer |
![]() | ![]() | D9000XRNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 6 - Immediate | $2,355.29 | Vis detaljer |
![]() | ![]() | D9000XSNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 10 - Immediate | $2,355.29 | Vis detaljer |
![]() | ![]() | D9000XKNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ1 | 9 | E | 0 - Immediate | $2,363.43 | Vis detaljer |
![]() | ![]() | D15000XPNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 10 - Immediate | $2,404.07 | Vis detaljer |
![]() | ![]() | D15000XPNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 7 - Immediate | $2,415.61 | Vis detaljer |
![]() | ![]() | D25000XWNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ3 | 25 | B | 10 - Immediate | $2,458.17 | Vis detaljer |
![]() | ![]() | D25000XWNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ3 | 25 | B | 10 - Immediate | $2,469.64 | Vis detaljer |
![]() | ![]() | D15000XSNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 10 - Immediate | $2,506.63 | Vis detaljer |
![]() | ![]() | D15000XRNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 10 - Immediate | $2,506.63 | Vis detaljer |
![]() | ![]() | D15000XKNT20/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 10 - Immediate | $2,511.57 | Vis detaljer |
![]() | ![]() | D15000XSNE0/AA | HRDWR DSUB MTL BCKSL SHL SZ2 | 15 | A | 10 - Immediate | $2,518.10 | Vis detaljer |