SP Max Power and Signal Connectors
Amphenol Positronic’s ultimate power and signal connectors are ideal for rugged environments
Amphenol Positronic’s SP Max connectors are specifically designed for power and signal management in military, space, satellite, and commercial air applications. Their slim precision-machined shell is available in three sizes, four contact sizes, and twenty-one layout options for versatility.
- Liquid crystal polymer (LCP) insulators ensure proper operation from -55°C to +175°C
- Rated up to 35 A per contact at +30°C temperature rise
- Integral blind mating allows for up to 2 mm of offset
- Sequential mating, selective loading, and customized contact positioning help solve difficult application solutions
- Machined contacts in crimp, solder, or press-fit termination options
- Slim metal housing allows for heat dissipation and shielding
- Hardware options include angle brackets, board locks, and jackscrews
- Precision machined shell provides EMI/RFI protection
- Line replaceable units (LRUs) for military, space, satellite, and commercial air applications
- Ground-based, air/space transport and operation in harsh environments (like deep space complex and planetary-based communications)
- Power and signal I/O
- Battery and solar power distribution and management
- High-wattage switchable power supplies
- Inside-the-box power and signal distribution
SP Max Backplane Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMXA050-MA38C-T7S1 | CONNECTOR 12 POS PIN STRAIGHT PC | 2 - Immediate | $1,091.05 | Vis detaljer |
![]() | ![]() | SMXA033-MA38C-T7S1 | CONNECTOR 6 POS PIN STRAIGHT PCB | 8 - Immediate | $1,005.65 | Vis detaljer |
![]() | ![]() | SMXA062-MA38C-T7S1 | CONNECTOR 12 POS PIN STRAIGHT PC | 2 - Immediate | $1,018.90 | Vis detaljer |
![]() | ![]() | SMXA065-MA38C-T7S1 | CONNECTOR 18 POS PIN STRAIGHT PC | 2 - Immediate | $1,026.89 | Vis detaljer |
![]() | ![]() | SMXA033-MA48C-T7B1 | CONNECTOR 6 POS PIN RIGHT ANGLE | 14 - Immediate | $1,160.54 | Vis detaljer |
![]() | ![]() | SMXA062-MA48C-T7B1 | CONNECTOR 12 POS PIN RIGHT ANGLE | 0 - Immediate | $1,186.85 | Vis detaljer |
![]() | ![]() | SMXA050-MA48C-T7B1 | CONNECTOR 12 POS PIN RIGHT ANGLE | 2 - Immediate | $1,265.27 | Vis detaljer |
![]() | ![]() | SMSA069-MA38C-T7S1 | CONNECTOR 37 POS PIN STRAIGHT PC | 2 - Immediate | $1,296.97 | Vis detaljer |
![]() | ![]() | SMSA068-MA38C-T7S1 | CONNECTOR 34 POS PIN STRAIGHT PC | 2 - Immediate | $1,311.37 | Vis detaljer |
![]() | ![]() | SMSA069-MA48C-T7B1 | CONNECTOR 37 POS PIN RIGHT ANGLE | 2 - Immediate | $1,574.29 | Vis detaljer |
![]() | ![]() | SMSA068-MA48C-T7B1 | CONNECTOR 34 POS PIN RIGHT ANGLE | 0 - Immediate | $1,585.13 | Vis detaljer |
![]() | ![]() | SMMA038-MA38C-T7S1 | CONNECTOR 52 POS PIN STRAIGHT PC | 8 - Immediate | $1,632.61 | Vis detaljer |
![]() | ![]() | SMMA036-MA38C-T7S1 | CONNECTOR 64 POS PIN STRAIGHT PC | 2 - Immediate | $1,637.43 | Vis detaljer |
![]() | ![]() | SMMA038-MA48C-T7B1 | CONNECTOR 52 POS PIN RIGHT ANGLE | 26 - Immediate | $2,011.87 | Vis detaljer |
![]() | ![]() | SMMA036-MA48C-T7B1 | CONNECTOR 64 POS PIN RIGHT ANGLE | 8 - Immediate | $2,038.82 | Vis detaljer |
SP Max Backplane Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMXA065-SA00X-E7XX | CONNECTOR 18 POS SOCKET CRIMP HO | 2 - Immediate | $837.96 | Vis detaljer |
![]() | ![]() | SMXA062-SA00X-E7XX | CONNECTOR 12 POS SOCKET CRIMP HO | 0 - Immediate | $840.68 | Vis detaljer |
![]() | ![]() | SMXA033-SA00X-E7XX | CONNECTOR 6 POS SOCKET CRIMP HOU | 0 - Immediate | $841.89 | Vis detaljer |
![]() | ![]() | SMXA050-SA00X-E7XX | CONNECTOR 12 POS SOCKET CRIMP HO | 2 - Immediate | $844.17 | Vis detaljer |
![]() | ![]() | SMMA036-SA00X-E7XX | CONNECTOR 64 POS SOCKET CRIMP HO | 8 - Immediate | $1,049.33 | Vis detaljer |
![]() | ![]() | SMMA038-SA00X-E7XX | CONNECTOR 52 POS SOCKET CRIMP HO | 11 - Immediate | $1,057.77 | Vis detaljer |
![]() | ![]() | SMSA069-SA00X-E7XX | CONNECTOR 37 POS SOCKET CRIMP HO | 2 - Immediate | $945.23 | Vis detaljer |
![]() | ![]() | SMSA068-SA00X-E7XX | CONNECTOR 34 POS SOCKET CRIMP HO | 0 - Immediate | $946.44 | Vis detaljer |