Goldfish Connectors

Amphenol Positronic Goldfish (GFSH) power and hybrid connectors offer excellent power density and efficiency

Image of Amphenol Positronic Goldfish Connectors The Positronic Goldfish (GFSH) power and hybrid connector series is engineered for applications requiring compact, cost-effective, and robust blind-mating solutions. With current ratings up to 50 A per contact, these connectors offer excellent power density and efficiency. The series supports six mixed-density (hybrid) configurations designed for AC/DC input, multi-voltage DC output, and signal control in a single housing. Key features include recessed touch-safe female contacts, a slim profile for improved thermal management, sequential mating, float mount capability, hot-swap functionality, and selective loading to support high-voltage requirements. GFSH connectors are ideal for use in battery packs, battery backup units (BBUs), fan trays, power shelves, switchable power supplies (500 W and above), and drawer-style power systems.

Features
  • Crimp, solder cup, and PCB mount terminations available
  • High power efficiency/density with current ratings up to 50 A per contact
  • Ideal for applications requiring robust blind mating in a compact, cost-effective package
  • Six mixed density (hybrid) contact arrangements for AC/DC input, DC output at multiple voltages, and signal control
  • Touch-safe recessed female contacts
  • High conductivity contacts available to maximize current density
  • Slimline design enables heat dissipation
  • Sequential mating, float mounting, selective loading for high voltage needs, and hot swap
  • UL safety agency recognition (excludes GFSH928)
  • -55°C to +105°C working temperature range
Applications
  • Defense
  • Industrial equipment
  • Power distribution
  • Data centers
  • Robotics and automation

Backplane Connector Housings

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeAntal positionerTilgængeligt antal PrisVis detaljer
BACKPLANE HOUSINGGFSH89F1H/AABACKPLANE HOUSINGHus til hunfatninger17 (9 + 8 strøm)39 - Immediate$67.90Vis detaljer
GFSH02M1H/AAGFSH02M1H/AAGFSH02M1H/AAHus til hanben33 (12 + 21 strøm)25 - Immediate$91.82Vis detaljer
GFSH89M1H/AAGFSH89M1H/AAGFSH89M1H/AAHus til hanben17 (9 + 8 strøm)0 - Immediate$44.05Vis detaljer
GFSH109M1H/AAGFSH109M1H/AAGFSH109M1H/AAHus til hanben19 (9 + 10 strøm)38 - Immediate$64.75Vis detaljer
GFSH109F1H/AAGFSH109F1H/AAGFSH109F1H/AAHus til hunfatninger19 (9 + 10 strøm)36 - Immediate$67.90Vis detaljer
GFSH928M1H/AAGFSH928M1H/AAGFSH928M1H/AAHus til hanben46 (28 + 18 strøm)29 - Immediate$91.82Vis detaljer
GFSH89F182/AAGFSH89F182/AAGFSH89F182/AAHus til hunfatninger17 (9 + 8 strøm)144 - Immediate$92.33Vis detaljer
GFSH624M1H/AAGFSH624M1H/AAGFSH624M1H/AAHus til hanben30 (24 + 6 strøm)0 - Immediate$30.73Vis detaljer
GFSH89M1HGFSH89M1HGFSH89M1HHus til hanben17 (9 + 8 strøm)0 - Immediate$30.73Vis detaljer
GFSH624M1HGFSH624M1HGFSH624M1HHus til hanben30 (24 + 6 strøm)0 - Immediate$30.73Vis detaljer
BACKPLANE HOUSINGGFSH109M1HBACKPLANE HOUSINGHus til hanben19 (9 + 10 strøm)0 - Immediate$30.73Vis detaljer
GFSH624F1H/AAGFSH624F1H/AAGFSH624F1H/AAHus til hunfatninger30 (24 + 6 strøm)0 - Immediate$32.29Vis detaljer
GFSH624F1HGFSH624F1HGFSH624F1HHus til hunfatninger30 (24 + 6 strøm)0 - Immediate$32.29Vis detaljer
GFSH89F1HGFSH89F1HGFSH89F1HHus til hunfatninger17 (9 + 8 strøm)0 - Immediate$32.29Vis detaljer
BACKPLANE HOUSINGGFSH109F1HBACKPLANE HOUSINGHus til hunfatninger19 (9 + 10 strøm)0 - Immediate$32.29Vis detaljer
GFSH435M1H/AAGFSH435M1H/AAGFSH435M1H/AAHus til hanben25 (12 + 13 strøm)0 - Immediate$59.73Vis detaljer
GFSH02M1HGFSH02M1HGFSH02M1HHus til hanben33 (12 + 21 strøm)0 - Immediate$59.73Vis detaljer
GFSH928M1HGFSH928M1HGFSH928M1HHus til hanben46 (28 + 18 strøm)0 - Immediate$59.73Vis detaljer
GFSH435M1HGFSH435M1HGFSH435M1HHus til hanben25 (12 + 13 strøm)0 - Immediate$59.73Vis detaljer
GFSH435F1HGFSH435F1HGFSH435F1HHus til hunfatninger25 (12 + 13 strøm)0 - Immediate$62.37Vis detaljer

Specialized Backplane Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeAntal positionerTilgængeligt antal PrisVis detaljer
GFSH89F3H/AAGFSH89F3H/AAGFSH89F3H/AAKoblingsstik, Hunfatninger17 (9 + 8 strøm)25 - Immediate$240.16Vis detaljer
GFSH89M3H/AAGFSH89M3H/AAGFSH89M3H/AAStik, Hanben17 (9 + 8 strøm)0 - Immediate$128.84Vis detaljer
GFSH89M3HGFSH89M3HGFSH89M3HStik, Hanben17 (9 + 8 strøm)0 - Immediate$128.84Vis detaljer
GFSH109M3H/AAGFSH109M3H/AAGFSH109M3H/AAStik, Hanben19 (9 + 10 strøm)0 - Immediate$138.83Vis detaljer
GFSH109M3HGFSH109M3HGFSH109M3HStik, Hanben19 (9 + 10 strøm)0 - Immediate$138.83Vis detaljer
BACKPLANE CONNECTORGFSH89M37H/AABACKPLANE CONNECTORStik, Hanben17 (9 + 8 strøm)0 - Immediate$147.83Vis detaljer
BACKPLANE CONNECTORGFSH89M37HBACKPLANE CONNECTORStik, Hanben17 (9 + 8 strøm)0 - Immediate$147.83Vis detaljer
GFSH89M3NGFSH89M3NGFSH89M3NStik, Hanben17 (9 + 8 strøm)0 - Immediate$153.73Vis detaljer
GFSH89M3N/AAGFSH89M3N/AAGFSH89M3N/AAStik, Hanben17 (9 + 8 strøm)0 - Immediate$153.73Vis detaljer
GFSH109M37H/AAGFSH109M37H/AAGFSH109M37H/AAStik, Hanben19 (9 + 10 strøm)0 - Immediate$159.20Vis detaljer
GFSH109M37HGFSH109M37HGFSH109M37HStik, Hanben19 (9 + 10 strøm)0 - Immediate$159.20Vis detaljer
GFSH89M4H/AAGFSH89M4H/AAGFSH89M4H/AAStik, Hanben17 (9 + 8 strøm)0 - Immediate$160.08Vis detaljer
GFSH89M4HGFSH89M4HGFSH89M4HStik, Hanben17 (9 + 8 strøm)0 - Immediate$160.08Vis detaljer
GFSH109M4H/AAGFSH109M4H/AAGFSH109M4H/AAStik, Hanben19 (9 + 10 strøm)0 - Immediate$167.56Vis detaljer
GFSH109M4HGFSH109M4HGFSH109M4HStik, Hanben19 (9 + 10 strøm)0 - Immediate$167.56Vis detaljer
GFSH89M93H/AAGFSH89M93H/AAGFSH89M93H/AAStik, Hanben17 (9 + 8 strøm)0 - Immediate$168.80Vis detaljer
GFSH89M93HGFSH89M93HGFSH89M93HStik, Hanben17 (9 + 8 strøm)0 - Immediate$168.80Vis detaljer
GFSH89M37N/AAGFSH89M37N/AAGFSH89M37N/AAStik, Hanben17 (9 + 8 strøm)0 - Immediate$172.84Vis detaljer
GFSH89M37NGFSH89M37NGFSH89M37NStik, Hanben17 (9 + 8 strøm)0 - Immediate$172.84Vis detaljer
GFSH624M3H/AAGFSH624M3H/AAGFSH624M3H/AAStik, Hanben30 (24 + 6 strøm)0 - Immediate$174.87Vis detaljer
Published: 2025-09-03