Environmental-D IP67 D-Sub Connectors
Amphenol Positronic sealed connectors feature an IP67 rating for dust and water ingress for demanding environments
Positronic Environmental-D IP67 connectors are engineered with high-quality materials and precision manufacturing to ensure exceptional sealing and durability. These connectors are available in both corrosion-protected and corrosion-resistant configurations to suit a range of environmental conditions. The WD series offers five contact variants (9, 15, 25, 37, and 50 positions), while the WDD series includes 15, 26, 44, 62, and 78 contacts. Both series support solder cup, straight, and right-angle (90°) PCB terminations. The EVD series, also available in 9, 15, 25, 37, and 50 contact options, is constructed using materials designed to resist a broad range of aggressive fluids and chemicals. All Environmental-D connectors meet the IP67 sealing standard as defined by IEC 60529, providing reliable protection against dust and water ingress.
- IP67-rated when mated for protection against dust and temporary water immersion
- Available in standard density (size 20) and high density (size 22) layouts
- Offered with multiple sealing options: sealed front only or sealed at both front and rear
- Includes straight PCB, solder cup, and crimp termination types
- EVD series can be used with machined metal backshells to provide EMI shielding
- Options include standard jackscrews, locking posts, and blind mating hardware
- Sealed variants meet MIL-DTL-24308 interface standards where applicable
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Off-highway
- Industrial
WD Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WD37F3C5AT7SU/AA | CONN D-SUB RCPT 37POS VERT SLDR | 15 - Immediate | $991.31 | Vis detaljer |
![]() | ![]() | WD9F3C5AT7U/AA | D-SUB CONNECTOR | 0 - Immediate | $324.12 | Vis detaljer |
![]() | ![]() | WD9F3C5AT7U | D-SUB CONNECTOR | 0 - Immediate | $324.12 | Vis detaljer |
![]() | ![]() | WD9F2C5AT7U/AA | D-SUB CONNECTOR | 0 - Immediate | $326.39 | Vis detaljer |
![]() | ![]() | WD9F2C5AT7U | D-SUB CONNECTOR | 0 - Immediate | $326.39 | Vis detaljer |
![]() | ![]() | WD9F3C8AT7U/AA | D-SUB CONNECTOR | 0 - Immediate | $345.57 | Vis detaljer |
WDD Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WDD15F3C8AT7U | WDD15F3C8AT7U | 0 - Immediate | $412.20 | Vis detaljer |
![]() | ![]() | WDD15F3C8AT7U/AA | D-SUB CONNECTOR | 0 - Immediate | $412.20 | Vis detaljer |
![]() | ![]() | WDD15P3C5AT7U | WDD15P3C5AT7U | 0 - Immediate | $416.89 | Vis detaljer |
![]() | ![]() | WDD15P3C5AT7U/AA | D-SUB CONNECTOR | 0 - Immediate | $416.89 | Vis detaljer |
![]() | ![]() | WDD15P2C5AT7U/AA | WDD15P2C5AT7U/AA | 0 - Immediate | $430.15 | Vis detaljer |
![]() | ![]() | WDD15P2C5AT7U | WDD15P2C5AT7U | 0 - Immediate | $430.15 | Vis detaljer |
EVD Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVD9P10000/AA | EVD9P10000/AA | 0 - Immediate | $673.02 | Vis detaljer |
![]() | ![]() | EVD9P10000 | D-SUB CONNECTOR | 0 - Immediate | $673.02 | Vis detaljer |
![]() | ![]() | EVD9S10000/AA | D-SUB CONNECTOR | 0 - Immediate | $675.62 | Vis detaljer |
![]() | EVD9S10000 | D-SUB CONNECTOR | 0 - Immediate | $675.62 | Vis detaljer | |
![]() | ![]() | EVD9S100T20 | EVD9S100T20 | 0 - Immediate | $709.36 | Vis detaljer |
![]() | EVD9P100E0/AA | EVD9P100E0/AA | 0 - Immediate | $717.07 | Vis detaljer |