USBFTV and USB3FTV Ruggedized USB Connectors
Amphenol’s USBFTV and USB3FTV ruggedized USB connectors for harsh environments
Amphenol has made it easy to ruggedize USB connectors with their USBFTV and USB3FTV series harsh environment solutions for USB connectors. This series includes a USB-A interface in USB2.0 (USBFTV) and a USB3.2 Gen 1 (USB3FTV) speeds, as well as a USB-B interface (USBBFTV) in USB2.0 speeds. This connector is based on the Series III MIL-DTL-38999 in size 15 shell. Plugs and receptacles are mated using a Tri-Start threaded coupling mechanism. This mating solution strengthens and protects devices against fluids, dust, shocks, and disconnection due to vibration. This connector can be assembled in the field with no special tooling. Users can choose between two different codings on both the plug and receptacle, and using a dedicated tool, users can remove the insert to change the coding if needed. The USBFTV series also provides improved EMI protection with shielding continuity. The USBFTV and USB3FTV series are IP68 sealed for mated pairs. A variety of materials and platings allow for customer satisfaction based on application. These are tested to MIL-STD equivalents and meet or exceed specifications for a D3899. Compatible USB accessories are also available for this series, including dust caps, rugged USB memory keys, and USB signal extenders (amplifiers).
- MIL-DTL-38999 Series III, threaded coupling
- Shell size 15
- Shock, vibration, and traction resistant
- EMI protection: shielding continuity
- 500+ mating cycles for plug and receptacles
- IP68 sealing for mated pairs
- Compatible with USB2.0 and USB3.2 based on series
- Available in RoHS compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communications
- Data acquisition and transmission in harsh environments
- Ground vehicles
- Naval
- Rugged computing and rugged displays
- Rail mass transit
- Industrial process controls
Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USBFTV22G | CONN RCP USB2.0 TYPEA 4P PNL MNT | 217 - Immediate | $389.40 | Vis detaljer |
![]() | ![]() | USBFTV22N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 136 - Immediate | $510.88 | Vis detaljer |
![]() | ![]() | USBFTV6G | CONN PLUG USB2.0 TYPEA 4POS SLD | 256 - Immediate | $531.04 | Vis detaljer |
![]() | ![]() | USBFTV2PE2N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 55 - Immediate | $904.59 | Vis detaljer |
![]() | ![]() | USB3FTV6ZN | CONN PLUG USB3.0 TYPEA 9POS SLD | 85 - Immediate | $895.53 | Vis detaljer |
![]() | ![]() | USB3FTV7AGF312 | CONN RCP USB3.0 TYPEA 9P PNL MNT | 0 - Immediate | $897.24 | Vis detaljer |
![]() | ![]() | USB3FTV7SAZNF459 | USBFTV SIZE 15 38999 SHELL JAM N | 7 - Immediate | $1,958.30 | Vis detaljer |
![]() | ![]() | USB3FTV2SAGF459 | USBFTV SIZE 15 38999 SHELL SQUAR | 0 - Immediate | $1,333.62 | Vis detaljer |
![]() | ![]() | USB3FTV6G | CONN PLUG USB3.0 TYPEA 9POS SLD | 89 - Immediate | $701.01 | Vis detaljer |
![]() | ![]() | USBFTV7PEM2G | CONN RCP USB2.0 TYPEA 4P PNL MNT | 36 - Immediate | $1,018.96 | Vis detaljer |
![]() | ![]() | USBFTV72G | CONN RCP USB2.0 TYPEA 4P PNL MNT | 0 - Immediate | $582.39 | Vis detaljer |
![]() | ![]() | USBFTV72N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 20 - Immediate | $593.99 | Vis detaljer |
![]() | ![]() | USBFTV22ZN | CONN RCP USB2.0 TYPEA 4P PNL MNT | 0 - Immediate | $608.96 | Vis detaljer |
![]() | ![]() | USBFTV72ZN | CONN RCP USB2.0 TYPEA 4P PNL MNT | 10 - Immediate | $707.86 | Vis detaljer |
![]() | ![]() | USB3FTV7SAGF459 | USBFTV SIZE 15 38999 SHELL JAM N | 8 - Immediate | $1,657.66 | Vis detaljer |
![]() | ![]() | USB3FTV2SAZNF459 | USBFTV SIZE 15 38999 SHELL SQUAR | 10 - Immediate | $2,166.63 | Vis detaljer |
![]() | ![]() | USB3FTV7SAGF059 | USBFTV SIZE 15 38999 SHELL JAM N | 0 - Immediate | $1,793.59 | Vis detaljer |
![]() | ![]() | USB3FTV2SANF459 | USBFTV SIZE 15 38999 SHELL SQUAR | 10 - Immediate | $1,618.35 | Vis detaljer |
![]() | ![]() | USB3FTV7SANF459 | USBFTV SIZE 15 38999 SHELL JAM N | 19 - Immediate | $1,657.66 | Vis detaljer |
![]() | ![]() | USBFTV7PE2N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 6 - Immediate | $977.75 | Vis detaljer |
Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3FTV2SA03NASTR | CBL A RCPT-A PLUG W/COUPL 0.98' | 78 - Immediate | $1,365.64 | Vis detaljer |
![]() | ![]() | USB3FTV6A10GSTR | CBL A PLUG-A PLUG W/COUPL 3.28' | 13 - Immediate | $1,781.41 | Vis detaljer |
![]() | ![]() | USBFTV2SA2G03A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 62 - Immediate | $1,386.05 | Vis detaljer |
![]() | ![]() | USB3FTV2SA03NOPEN | CBL A RCPT TO OPEN W/COUPL 0.98' | 11 - Immediate | $1,330.58 | Vis detaljer |
![]() | ![]() | USBFTV2SA2N05A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 10 - Immediate | $1,408.05 | Vis detaljer |
![]() | ![]() | USB3FTV2SA03GOPEN | CBL A RCPT TO OPEN W/COUPL 0.98' | 0 - Immediate | $1,330.58 | Vis detaljer |
![]() | ![]() | USB3FTV7SA03NASTR | CBL A RCPT-A PLUG W/COUPL 0.98' | 10 - Immediate | $1,867.45 | Vis detaljer |
![]() | ![]() | USBFTV7SA2G05A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 7 - Immediate | $1,561.80 | Vis detaljer |
![]() | ![]() | USB3FTV7SA03GASTR | CBL A RCPT-A PLUG W/COUPL 0.98' | 5 - Immediate | $1,867.45 | Vis detaljer |
![]() | ![]() | USB3FTV7SA03NACROS | CBL A RCPT-A PLUG W/COUPL 0.98' | 0 - Immediate | $2,003.50 | Vis detaljer |
![]() | ![]() | USBFTV2SA2N03OPEN | CBL USB2.0 A RCPT-OPEN W/COUPL | 11 - Immediate | $1,195.28 | Vis detaljer |
![]() | ![]() | USB3FTV2SA05NOPEN | CABLE A RCPT TO OPEN 1.64' | 11 - Immediate | $1,340.72 | Vis detaljer |
![]() | ![]() | USBFTV7SA2G03OPEN | CBL USB2.0 A RCPT-OPEN W/COUPL | 22 - Immediate | $1,366.65 | Vis detaljer |
![]() | ![]() | USBFTV2SA2G05A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 0 - Immediate | $1,380.47 | Vis detaljer |
![]() | ![]() | USBFTV2SA2G10A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 38 - Immediate | $1,418.26 | Vis detaljer |
![]() | ![]() | USBFTV7SA2G10A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 2 - Immediate | $1,616.57 | Vis detaljer |
![]() | ![]() | USBFTV7SA2N10A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 0 - Immediate | $1,683.02 | Vis detaljer |
![]() | ![]() | USB3FTV6A03GSTR | CBL A PLUG-A PLUG W/COUPL 0.98' | 0 - Immediate | $1,744.45 | Vis detaljer |
![]() | ![]() | USB3FTV6A10NCROS | CBL A PLUG-A PLUG W/COUPL 3.28' | 11 - Immediate | $1,781.41 | Vis detaljer |
![]() | ![]() | USB3FTV2SA03NACROS | CBL A RCPT-A PLUG W/COUPL 0.98' | 7 - Immediate | $1,781.10 | Vis detaljer |
Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USBFTV21G | ADAPTER USB A RCPT TO USB A RCPT | 138 - Immediate | $399.36 | Vis detaljer |
![]() | ![]() | USBFTV21N | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $395.49 | Vis detaljer |
![]() | ![]() | USBFTV71N | ADAPTER USB A RCPT TO USB A RCPT | 342 - Immediate | $605.03 | Vis detaljer |
![]() | ![]() | USB3FTV2AG | ADAPTER USB A RCPT TO USB A RCPT | 192 - Immediate | $665.76 | Vis detaljer |
![]() | ![]() | USBFTV2PE1G | ADAPTER USB A RCPT TO USB A RCPT | 37 - Immediate | $873.53 | Vis detaljer |
![]() | ![]() | USBFTV7PE1G | ADAPTER USB A RCPT TO USB A RCPT | 80 - Immediate | $1,069.24 | Vis detaljer |
![]() | ![]() | USB3FTV7AZN | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $1,102.72 | Vis detaljer |
![]() | ![]() | USBFTV7PE1N | ADAPTER USB A RCPT TO USB A RCPT | 93 - Immediate | $1,069.24 | Vis detaljer |
![]() | ![]() | USB3FTV2AN | ADAPTER USB A RCPT TO USB A RCPT | 404 - Immediate | $665.76 | Vis detaljer |
![]() | ![]() | USB3FTV2APEN | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $990.82 | Vis detaljer |
![]() | ![]() | USB3FTV7APEG | ADAPTER USB A RCPT TO USB A RCPT | 28 - Immediate | $1,053.64 | Vis detaljer |
![]() | ![]() | USBFTV71G | ADAPTER USB A RCPT TO USB A RCPT | 42 - Immediate | $498.58 | Vis detaljer |
![]() | ![]() | USB3FTV7AG | ADAPTER USB A RCPT TO USB A RCPT | 323 - Immediate | $707.92 | Vis detaljer |
![]() | ![]() | USBFTV21ZN | ADAPTER USB A RCPT TO USB A RCPT | 88 - Immediate | $615.49 | Vis detaljer |
![]() | ![]() | USB3FTV7AN | ADAPTER USB A RCPT TO USB A RCPT | 1 - Immediate | $769.93 | Vis detaljer |
![]() | ![]() | USB3FTV2APEG | ADAPTER USB A RCPT TO USB A RCPT | 20 - Immediate | $990.82 | Vis detaljer |
![]() | ![]() | USBFTVB2G | ADAPTER USB A RCPT TO USB A RCPT | 1 - Immediate | $2,077.17 | Vis detaljer |
![]() | ![]() | USBFTV71ZN | ADAPTER USB A RCPT TO USB A RCPT | 28 - Immediate | $720.67 | Vis detaljer |
![]() | ![]() | USBFTV2PE1N | ADAPTER USB A RCPT TO USB A RCPT | 43 - Immediate | $1,060.05 | Vis detaljer |
![]() | ![]() | USB3FTV2AZN | ADAPTER USB A RCPT TO USB A RCPT | 34 - Immediate | $1,024.48 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USBFTVC2G | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $255.88 | Vis detaljer |
![]() | ![]() | USBFTVC2N | CONN COVER FOR USB RECEPTACLE | 280 - Immediate | $256.64 | Vis detaljer |
![]() | ![]() | USBFTVC7G | CONN COVER FOR USB RECEPTACLE | 357 - Immediate | $312.56 | Vis detaljer |
![]() | ![]() | USBFTV6N | CONN PLUG USB2.0 TYPEA 4POS SLD | 265 - Immediate | $496.61 | Vis detaljer |
![]() | ![]() | USBFTVC2ZN | CONN COVER FOR USB RECEPTACLE | 85 - Immediate | $327.14 | Vis detaljer |
![]() | ![]() | USBFTVC6G | CONN COVER FOR USB PLUG | 23 - Immediate | $372.22 | Vis detaljer |
![]() | ![]() | USBFTVC6ZN | CONN COVER FOR USB RECEPTACLE | 12 - Immediate | $439.62 | Vis detaljer |
![]() | ![]() | USBFTVC6N | CONN COVER FOR USB PLUG | 0 - Immediate | $306.79 | Vis detaljer |
![]() | ![]() | USBFTVC7NF057 | USBFTV REDUCED FLANGE JAM NUT CA | 0 - Immediate | $510.05 | Vis detaljer |
![]() | ![]() | USBFTVC7GF057 | USBFTV REDUCED FLANGE JAM NUT CA | 0 - Immediate | $510.05 | Vis detaljer |
![]() | ![]() | USBFTVSCCN | CONN COVER FOR USB RECEPTACLE | 34 - Immediate | $381.73 | Vis detaljer |
![]() | ![]() | USBFTVC7ZC | CONN COVER FOR USB RECEPTACLE | 15 - Immediate | $462.76 | Vis detaljer |
![]() | ![]() | USBFTVC7ZNF057 | USBFTV REDUCED FLANGE JAM NUT CA | 6 - Immediate | $602.30 | Vis detaljer |
![]() | ![]() | USBFTVC7N | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $339.63 | Vis detaljer |
![]() | ![]() | USBFTVC7ZN | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $522.99 | Vis detaljer |
![]() | ![]() | USBFTVC2MRG | CONN COVER FOR USB RECEPTACLE | 4 - Immediate | $464.41 | Vis detaljer |
![]() | ![]() | USBFTVC2MG | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $377.51 | Vis detaljer |
![]() | ![]() | USBFTVC2MN | CONN COVER FOR USB RECEPTACLE | 20 - Immediate | $444.12 | Vis detaljer |
![]() | ![]() | USBFTVC6MG | CONN COVER FOR USB PLUG | 0 - Immediate | $380.20 | Vis detaljer |
![]() | ![]() | USBFTVC6MRG | CONN COVER FOR USB PLUG | 8 - Immediate | $477.40 | Vis detaljer |
Flash Drives
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3FTVKEY6A64GCAPAPAUV | USB FLASH DRIVE 64GB USB 3.0 | 0 - Immediate | $5,044.42 | Vis detaljer |
![]() | ![]() | USB3FTVKEY6A64ZNCAPAPAUV | USB FLASH DRIVE 64GB USB 3.0 | 0 - Immediate | $4,792.95 | Vis detaljer |
![]() | ![]() | USB3FTVKEY6A128GCAPAPAUV | USB FLASH DRIVE 128GB USB 3.0 | 0 - Immediate | $5,547.28 | Vis detaljer |
![]() | ![]() | USB3FTVKEY6A256GCAPAPAUV | USB FLASH DRIVE 256GB USB 3.0 | 3 - Immediate | $9,822.56 | Vis detaljer |
![]() | ![]() | USB3FTVKEY6A256ZNCAPAPAUV | USB FLASH DRIVE 256GB USB 3.0 | 0 - Immediate | $8,792.22 | Vis detaljer |
![]() | ![]() | USB3FTVKEY6A32GCAPAPAUV | USB FLASH DRIVE 32GB USB 3.0 | 0 - Immediate | $4,658.63 | Vis detaljer |