USB3CFTV Series Rugged USB-C® Standard Connectors
Amphenol’s IP68 sealed USB Type-C connectors are ideal for harsh environments
Amphenol’s USB3CFTV ruggedized USB-C standard connectors are based on the Series III MIL-DTL-38999. Plugs and receptacles are mated using a tri-start threaded coupling mechanism. This mating solution strengthens and protects devices against fluids, dust, shocks, and disconnection due to vibration. These versatile connectors are housed in a size 11 shell and provide EMI protection with shielding continuity. There are no special tools required for cabling adaptation. The benefits of the USB-C include the flexibility to design many different data transmissions, power delivery, and video configurations with the advantages of Amphenol’s know-how in ruggedized connector solutions.
The USB3CFTV series is IP68 sealed for mated pairs and unmated receptacles (with sealed USB-C cordset). A variety of materials and platings allow for customer satisfaction based on application. Data and power transmission are fully reversible for both the plug and receptacle. Compatible with USB 3.2 Gen 1, these connectors allow for 5 A intensity and 20 V voltage.
- MIL-DTL-38999 Series III, threaded coupling
- Shell size 11
- Fully reversible for plug and receptacle
- Shock, vibration, and traction resistant
- 500+ mating cycles for plug and receptacles
- IP68 sealing for mated pairs and unmated receptacles (with sealed USB-C cordset)
- EMI protection: shielding continuity
- Compatible with USB 3.2 Gen 1
- Intensity: 5 A max.
- Voltage: 20 V max.
- Dielectric withstanding voltage: 100 VAC
- Available in RoHS compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communication
- Ground vehicles
- Naval
- Rugged computing and rugged displays
- Soldier worn
USB3CFTV Series Rugged USB-C Standard Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3CFTV6G | USB-C PLUG, ALUMINIUM SHELL WITH | 16 - Immediate | $894.00 | Vis detaljer |
![]() | ![]() | USB3CFTV6N | USB-C PLUG, ALUMINIUM SHELL WITH | 19 - Immediate | $1,084.70 | Vis detaljer |
![]() | ![]() | USB3CFTV6ZN | USB-C PLUG, ALUMINIUM SHELL WITH | 13 - Immediate | $1,279.12 | Vis detaljer |
![]() | ![]() | USB3CFTV22G | USB-C SQUARE FLANGE RECEPTACLE, | 7 - Immediate | $2,607.08 | Vis detaljer |
![]() | ![]() | USB3CFTV22N | USB-C SQUARE FLANGE RECEPTACLE, | 6 - Immediate | $2,607.08 | Vis detaljer |
![]() | ![]() | USB3CFTV72G | USB-C JAM NUT RECEPTACLE, MALE U | 35 - Immediate | $2,726.94 | Vis detaljer |
USB3CFTV Series USB Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3CFTV2G030 | USB-C SQUARE FLANGE RECEPTACLE, | 8 - Immediate | $5,110.12 | Vis detaljer |
![]() | ![]() | USB3CFTV2N030 | USB-C SQUARE FLANGE RECEPTACLE, | 2 - Immediate | $5,110.12 | Vis detaljer |
![]() | ![]() | USB3CFTV7N015 | USB-C JAM NUT RECEPTACLE, ALUMIN | 13 - Immediate | $5,110.24 | Vis detaljer |
![]() | ![]() | USB3CFTV7G015 | USB-C JAM NUT RECEPTACLE, ALUMIN | 0 - Immediate | $5,110.24 | Vis detaljer |
![]() | ![]() | USB3CFTV2N015 | USB-C SQUARE FLANGE RECEPTACLE, | 2 - Immediate | $4,998.84 | Vis detaljer |
![]() | ![]() | USB3CFTV2G015 | USB-C SQUARE FLANGE RECEPTACLE, | 1 - Immediate | $4,998.84 | Vis detaljer |
USB3CFTV Series Circular Connector Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3CFTVC2G | USB-C SQUARE FLANGE CAP, ALUMINU | 8 - Immediate | $376.33 | Vis detaljer |
![]() | ![]() | USB3CFTVC6G | USB-C SQUARE FLANGE PLUG CAP, AL | 2 - Immediate | $386.39 | Vis detaljer |
![]() | ![]() | USB3CFTVC2ZN | USB-C SQUARE FLANGE RECEPTACLE C | 0 - Immediate | $444.34 | Vis detaljer |
![]() | ![]() | USB3CFTVC2N | USB-C SQUARE FLANGE CAP, ALUMINU | 17 - Immediate | $376.33 | Vis detaljer |
![]() | ![]() | USB3CFTVC6ZN | USB-C SQUARE FLANGE PLUG CAP, AL | 25 - Immediate | $456.33 | Vis detaljer |
![]() | ![]() | USB3CFTVC7G | USB-C JAM NUT RECEPTACLE CAP, AL | 0 - Immediate | $459.47 | Vis detaljer |
![]() | ![]() | USB3CFTVC6N | USB-C SQUARE FLANGE PLUG CAP, AL | 10 - Immediate | $386.39 | Vis detaljer |
![]() | ![]() | USB3CFTVC7ZN | USB-C JAM NUT RECEPTACLE CAP, AL | 8 - Immediate | $542.73 | Vis detaljer |
![]() | ![]() | USB3CFTVC7N | USB-C JAM NUT RECEPTACLE CAP, AL | 3 - Immediate | $459.47 | Vis detaljer |
![]() | ![]() | USB3CFTVC7NF057 | USB-C JAM NUT RECEPTACLE CAP, AL | 14 - Immediate | $522.35 | Vis detaljer |
![]() | ![]() | USB3CFTVC7GF057 | USB-C JAM NUT RECEPTACLE CAP, AL | 10 - Immediate | $522.48 | Vis detaljer |
![]() | ![]() | USB3CFTVC7ZNF057 | USB-C JAM NUT RECEPTACLE CAP, AL | 8 - Immediate | $616.96 | Vis detaljer |