USB3.2 Amplifiers/Extenders

Amphenol's amplifiers/extenders are resistant to shock, vibration, and traction

Image of Amphenol Pcd's USB3.2 Amplifiers/Extenders Amphenol’s USB 3.2 amplifiers/extenders are a solution for harsh-environment USB signals. The standard USB 3.2 Gen1 protocol is limited to 3 m in length before signal integrity is affected. Amphenol's USB 3.2 amplifier extends the USB 3.2 signal to 11 m. The 8 m amplifier is connected to the 3 m cordset in order to extend the length of a rugged USB construct. These are designed to mate with the USB3FTV series connectors (MIL-DTL-38999 series III) with an anti-decoupling device in a size 15 shell. These amplifiers (like their corresponding connectors) are shock, vibration, and traction resistant. They are IP68 sealed when mated and come in a variety of RoHS-compliant platings. Accessories to this series include standard protective caps (USBFTVC series) and cybersecurity caps (PlugLock and CapLock series).

Features
  • Mate with MIL-DTL-38999 Series III USB3FTV connectors
  • Shell size 15
  • Shock, vibration, and traction resistant
  • IP68 sealing when mated
  • Compatible USB3.2 Gen1
  • Available in RoHS-compliant plating
  • Operating temperature: -40°C to +85°C (-40°F to +185°F)
Applications
  • C5ISR
  • Battlefield communication
  • Data acquisition and transmission in harsh environments
  • Ground vehicles
  • Naval
  • Rugged computing and rugged displays
  • Rail mass transit

USB 3.2 Amplifiers/Extenders

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AZN30USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AZN80USB3.2 GEN 1 COPPER AMPLIFIER (U10 - Immediate$6,817.41Vis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AG30USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AG40USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AG50USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AG60USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AG70USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AG80USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV7AZN30USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AZN40USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV7AZN40USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AZN50USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV7AZN50USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AZN60USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV7AZN60USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV2AZN70USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV7AZN70USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
USB3.2 GEN 1 COPPER AMPLIFIER (UCAUSB3FTV7AZN80USB3.2 GEN 1 COPPER AMPLIFIER (U0 - ImmediateSee Page for PricingVis detaljer
Published: 2023-10-04