USB 2.0 Access Point

Amphenol's USB 2.0 access point solution is designed for harsh environments

Image of Amphenol PCD's USB2.0 Access PointAmphenol's harsh-environment solution for connecting to a standard USB key or USB cable is the USB 2.0 access point. This composite access point is designed to be used in any industrial harsh environment where dust or liquid splash is a concern. The USB 2.0 unit has an attached self-closing cap that protects the USB-A receptacle when the plug or USB memory key is unmated. These USBAP products are designed for USB 2.0 protocols for speeds up to 480 Mb/s. They are IP54-rated when not mated and are RoHS compliant.

Features
  • Plastic USB 2.0 access point
  • Operating temperature: -40°C to +85°C (-40°F to 185°F)
  • RoHS compliant
  • IP54-rated when not mated
Applications
  • Industrial
  • Video controls
  • Access points
  • CNC machines
  • Industrial process controls
  • Robotics
  • Telecom equipment
  • Special machines

USB Cables/Adapters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ADAPTER USB A RCPT TO USB A RCPTUSBAPSCC21ADAPTER USB A RCPT TO USB A RCPT76 - Immediate$183.42Vis detaljer
ADAPTER USB A RCPT TO USB A RCPTUSBAPSCC71ADAPTER USB A RCPT TO USB A RCPT48 - Immediate$287.33Vis detaljer
CBL USB2.0 A RCPT TO A PLG 1.65'USBAPSCC2205ACBL USB2.0 A RCPT TO A PLG 1.65'0 - Immediate$138.91Vis detaljer
CBL A RCPT-A PLUG W/COUPL 3.28'USBAPSCC7210ACBL A RCPT-A PLUG W/COUPL 3.28'0 - Immediate$279.34Vis detaljer
CBL USB2.0 A RCPT TO A PLG 3.28'USBAPSCC2210ACBL USB2.0 A RCPT TO A PLG 3.28'0 - Immediate$225.89Vis detaljer

Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CBL USB2.0 A RCPT TO A PLG 0.66'USBAPSCC2202ACBL USB2.0 A RCPT TO A PLG 0.66'10 - Immediate$189.31Vis detaljer
CBL A RCPT-A PLUG W/COUPL 0.66'USBAPSCC7202ACBL A RCPT-A PLUG W/COUPL 0.66'35 - Immediate$243.20Vis detaljer
CBL A RCPT-A PLUG W/COUPL 0.98'USBAPSCC7203ACBL A RCPT-A PLUG W/COUPL 0.98'9 - Immediate$245.29Vis detaljer
CBL A RCPT-A PLUG W/COUPL 1.64'USBAPSCC7205ACBL A RCPT-A PLUG W/COUPL 1.64'10 - Immediate$253.60Vis detaljer
CBL USB2.0 A RCPT TO A PLG 0.98'USBAPSCC2203ACBL USB2.0 A RCPT TO A PLG 0.98'6 - Immediate$191.53Vis detaljer
Published: 2023-12-21