QPL Composite-Plated EMI RFI Shield Braided Backshells
Amphenol PCD braided backshells are suitable for weight-sensitive applications
Composite backshells are an expansion of Amphenol PCD QPL offerings. These backshells are designed for applications requiring weight savings and EMI/RFI shielding, like Comair. Metal backshells are inherently susceptible to corrosion whereas composite backshells perform far better in such environments. Amphenol composite backshells are suitable for EMI applications and provide superior strain relief.
- Weight savings of composite
- Plated and un-plated options
- Pre-shielded strain relief
- EMI/RFI shielding
- Qualified to AS85049 standards
- Mates with MIL-DTL-38999 Series III connectors
- Commercial and military aerospace
- Aircraft power and signal
- Avionics and instrumentation
- IFEC and seating
- Communications
- Rotorcraft/helicopters
- Naval/shipboard
- Space
- UAV
QPL Composite-Plated EMI RFI Shield Braided Backshells
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A8504910309 | CONN BACKSHELL | 18 - Immediate | $633.62 | Vis detaljer |
![]() | ![]() | A8504910509 | CONN BACKSHELL | 25 - Immediate | $693.03 | Vis detaljer |
![]() | ![]() | A8504910311 | CONN BACKSHELL | 25 - Immediate | $659.04 | Vis detaljer |
![]() | ![]() | A8504910409 | CONN BACKSHELL | 25 - Immediate | $662.72 | Vis detaljer |
![]() | ![]() | A8504910411 | CONN BACKSHELL | 22 - Immediate | $674.20 | Vis detaljer |
![]() | ![]() | A8504910513 | CONN BACKSHELL | 13 - Immediate | $724.35 | Vis detaljer |
![]() | ![]() | A8504910413 | CONN BACKSHELL | 22 - Immediate | $683.71 | Vis detaljer |
![]() | ![]() | A8504910313 | CONN BACKSHELL | 22 - Immediate | $687.07 | Vis detaljer |
![]() | ![]() | A8504910415 | CONN BACKSHELL | 21 - Immediate | $691.63 | Vis detaljer |
![]() | ![]() | A8504910315 | CONN BACKSHELL | 19 - Immediate | $706.91 | Vis detaljer |
![]() | ![]() | A8504910515 | CONN BACKSHELL | 19 - Immediate | $724.22 | Vis detaljer |
![]() | ![]() | A8504910317 | CONN BACKSHELL | 21 - Immediate | $718.07 | Vis detaljer |
![]() | ![]() | A8504910417 | CONN BACKSHELL | 24 - Immediate | $723.08 | Vis detaljer |
![]() | ![]() | A8504910517 | CONN BACKSHELL | 25 - Immediate | $752.30 | Vis detaljer |
![]() | ![]() | A8504910319 | CONN BACKSHELL | 25 - Immediate | $745.71 | Vis detaljer |
![]() | ![]() | A8504910419 | CONN BACKSHELL | 24 - Immediate | $746.79 | Vis detaljer |
![]() | ![]() | A8504910519 | CONN BACKSHELL | 24 - Immediate | $767.27 | Vis detaljer |
![]() | ![]() | A8504910511 | CONN BACKSHELL | 7 - Immediate | $693.09 | Vis detaljer |