Mini DisplayPort™ - MDP FTV
Amphenol’s Mini DisplayPort (Mini DP) connection system is suited for harsh environments
Amphenol's MDP FTV is a complete ruggedized solution around the Mini DP standard. It utilizes Amphenol’s tri-start thread coupling mechanism (MIL-DTL-38999 Series III type) to connect the plug and receptacle parts. This solution allows users to insert a standard Mini DP cord set into a metallic plug shell, protecting it from shocks, dust, and fluids. The assembly of this ruggedized plug does not require any tools and can be easily done in the field. There is a corresponding dedicated MDP FTV receptacle for mounting on the user’s panel, enabling reinforcement and protection of their system against leakage, shocks, vibrations, and much more. In addition, the reduced flange jam nut receptacle’s small footprint complements the Mini DP FTV’s small size. Data transmission complies with Display 1.4 protocol, with a bandwidth of 32.4 Gb/s with 8.1 Gb/s per lane. MDP FTV can support 8K UHD at 60 Hz or 4K UHD at 120 Hz.
- Tri-start thread coupling mechanism (MIL-DTL-38999 Series III), with anti-decoupling device
- Shell size 13
- Improved EMI protection
- Mating cycles: 500 min
- Panel thickness: 1.6 mm (1/16") min and 3.18 mm (1/8”) max for jam nut receptacle
- No tools required to assemble
- IP68 sealing mated against fluids and dust
- Aluminum shell available in RoHS compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communication
- Ground vehicles
- Naval
- Rail mass transit
- Data acquisition and transmission
USB, DVI, and HDMI Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDPFTV6AG | MINI DISPLAY PORT TV 38999 PLUG | 21 - Immediate | $1,931.04 | Vis detaljer |
![]() | ![]() | MDPFTV6AN | MINI DISPLAY PORT TV 38999 PLUG | 0 - Immediate | $1,591.53 | Vis detaljer |
![]() | ![]() | MDPFTV6AZN | MINI DISPLAY PORT TV 38999 PLUG | 0 - Immediate | $2,202.96 | Vis detaljer |
![]() | ![]() | MDPFTV6BG | MINI DISPLAY PORT TV 38999 PLUG | 13 - Immediate | $1,931.04 | Vis detaljer |
![]() | ![]() | MDPFTV6BN | MINI DISPLAY PORT TV 38999 PLUG | 11 - Immediate | $1,931.04 | Vis detaljer |
![]() | ![]() | MDPFTV6BZN | MINI DISPLAY PORT TV 38999 PLUG | 75 - Immediate | $2,202.96 | Vis detaljer |
USB, DVI, and HDMI Connectors - Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDPFTV7AGF059 | MINI DISPLAY PORT REDUCED FLANGE | 30 - Immediate | $2,304.02 | Vis detaljer |
![]() | ![]() | MDPFTV7AGF312 | MINI DISPLAY PORT TV 38999 REDUC | 0 - Immediate | $1,388.33 | Vis detaljer |
![]() | ![]() | MDPFTV7ANF059 | MINI DISPLAY PORT REDUCED FLANGE | 10 - Immediate | $2,304.02 | Vis detaljer |
![]() | ![]() | MDPFTV7ANF312 | MINI DISPLAY PORT TV 38999 REDUC | 44 - Immediate | $1,388.33 | Vis detaljer |
![]() | ![]() | MDPFTV7APEGF312 | MINI DISPLAY PORT TV 38999 REDUC | 0 - Immediate | $1,391.82 | Vis detaljer |
![]() | ![]() | MDPFTV7APENF312 | MINI DISPLAY PORT TV 38999 REDUC | 5 - Immediate | $1,688.91 | Vis detaljer |
![]() | ![]() | MDPFTV7APEZNF312 | MINI DISPLAY PORT TV 38999 REDUC | 0 - Immediate | $1,766.13 | Vis detaljer |
![]() | ![]() | MDPFTV7AZNF059 | MINI DISPLAY PORT REDUCED FLANGE | 0 - Immediate | $2,549.88 | Vis detaljer |
![]() | ![]() | MDPFTV7AZNF312 | MINI DISPLAY PORT TV 38999 REDUC | 0 - Immediate | $1,451.42 | Vis detaljer |
![]() | ![]() | MDPFTV7BGF059 | MINI DISPLAY PORT REDUCED FLANGE | 11 - Immediate | $2,304.02 | Vis detaljer |
![]() | ![]() | MDPFTV7BGF312 | MINI DISPLAY PORT TV 38999 REDUC | 49 - Immediate | $1,388.33 | Vis detaljer |
![]() | MDPFTV7BNF059 | MINI DISPLAY PORT REDUCED FLANGE | 0 - Immediate | $2,282.05 | Vis detaljer | |
![]() | ![]() | MDPFTV7BNF312 | MINI DISPLAY PORT TV 38999 REDUC | 17 - Immediate | $1,388.33 | Vis detaljer |
![]() | ![]() | MDPFTV7BPEGF312 | MINI DISPLAY PORT TV 38999 REDUC | 45 - Immediate | $1,688.91 | Vis detaljer |
![]() | ![]() | MDPFTV7BPENF312 | MINI DISPLAY PORT TV 38999 REDUC | 25 - Immediate | $1,688.91 | Vis detaljer |
![]() | ![]() | MDPFTV7BPEZNF312 | MINI DISPLAY PORT TV 38999 REDUC | 75 - Immediate | $1,766.13 | Vis detaljer |
![]() | ![]() | MDPFTV7BZNF059 | MINI DISPLAY PORT REDUCED FLANGE | 25 - Immediate | $2,549.88 | Vis detaljer |
![]() | ![]() | MDPFTV7BZNF312 | MINI DISPLAY PORT TV 38999 REDUC | 38 - Immediate | $1,451.42 | Vis detaljer |
USB, DVI, and HDMI Connectors - Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDPFTVC6G | MDPFTV PLUG CAP OLIVE DRAB CADMI | 0 - Immediate | $480.38 | Vis detaljer |
![]() | ![]() | MDPFTVC6N | MDPFTV PLUG CAP NICKEL PLATING N | 1 - Immediate | $784.51 | Vis detaljer |
![]() | ![]() | MDPFTVC6ZN | MDPFTV PLUG CAP BLACK ZINC NICKE | 0 - Immediate | $632.22 | Vis detaljer |
![]() | ![]() | MDPFTVC7GF057 | MDPFTV REDUCED FLANGE JAM NUT RE | 27 - Immediate | $542.01 | Vis detaljer |
![]() | ![]() | MDPFTVC7NF057 | MDPFTV REDUCED FLANGE JAM NUT RE | 8 - Immediate | $537.76 | Vis detaljer |
![]() | ![]() | MDPFTVC7ZNF057 | MDPFTV REDUCED FLANGE JAM NUT RE | 0 - Immediate | $644.90 | Vis detaljer |