AlumaLight Backshells

Amphenol PCD’s AlumaLight backshells with EMI/RFI shielding are ideal when lightweight connector support is needed

Image of Amphenol PCD's AlumaLight BackshellsAmphenol PCD’s AlumaLight backshells are 100% aluminum with up to 50% weight savings, making them ideal for commercial aerospace applications or any application where weight is a concern. With their unmatched combination of weight, performance, and price, AlumaLight exceeds the performance and functionality of Mil standards and is more durable than composites with enhanced EMI performance. AlumaLight also comes in three other product families, including environmental, strain relief/EMI RFI, and band lock/EMI RFI.

Features and Benefits
  • 100% aluminum alloy with 50% weight savings
  • Mates with MIL-DTL-38999 series I and II, series III connectors
  • Superior EMI/RFI shielding
  • Meets or exceeds MIL AS85049 standards
Applications
  • Commercial and military aerospace
  • Aircraft power and signals
  • Avionics and instrumentation
  • IFEC and seating
  • Communications
  • Rotorcrafts/helicopters
  • Naval
  • Space
  • UAV

AlumaLight Backshells

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN BACKSHELLBML1SSK08ZNCONN BACKSHELL20 - Immediate$402.00Vis detaljer
CONN BACKSHELLBML1SSK10ZNCONN BACKSHELL20 - Immediate$420.33Vis detaljer
CONN BACKSHELLBML1SSK12ZNCONN BACKSHELL20 - Immediate$432.48Vis detaljer
CONN BACKSHELLBML1SSK14ZNCONN BACKSHELL20 - Immediate$468.88Vis detaljer
CONN BACKSHELLBML1ASK14ZNCONN BACKSHELL10 - Immediate$596.00Vis detaljer
CONN BACKSHELLBEL1SSK08022CZNCONN BACKSHELL10 - Immediate$357.57Vis detaljer
CONN BACKSHELL W/CLMP SZ10 OLIVEBEL1SSK10022CWCONN BACKSHELL W/CLMP SZ10 OLIVE10 - Immediate$359.50Vis detaljer
CONN BACKSHELLBEL1SSK10032CZNCONN BACKSHELL10 - Immediate$369.40Vis detaljer
CONN BACKSHELLBEL1SSK12022CZNCONN BACKSHELL10 - Immediate$381.30Vis detaljer
CONN BACKSHELLBEL1SSK12032CZNCONN BACKSHELL10 - Immediate$385.74Vis detaljer
CONN BACKSHELLBEL1SSK12042CZNCONN BACKSHELL10 - Immediate$391.14Vis detaljer
CONN BACKSHELLBEL1SSK14022CZNCONN BACKSHELL10 - Immediate$393.45Vis detaljer
Published: 2023-10-12