ZConnect® Low-Profile LV214 Compliant Connectors
Amphenol space-saving connectors feature anti-vibration and multiple contacts
Amphenol LTW ZConnect low-profile LV214-compliant connectors feature a space-saving 8 mm maximum mated height and provide more secure mating with secondary lock design, hot plugging, and connector position assurance (CPA). ZConnect connectors are robust enough to meet the automotive requirements of LV214 (VW 75174). The series ranges from 8 to 40 contacts at 1 A up to 120 VDC with 0.9 mm, 1.8 mm, and 2.7 mm pitch options. With a high-quality thermoplastic shell, two O-rings, and no corrosion, ZConnect connectors are uniquely designed to be a reliable solution for deep-sea immersion applications.
- Anti-vibration and audible feedback
- CPA
- Hot plugging
- Low-profile: 8 mm max mated
- Flammability: UL 94V-0
- RoHS and REACH compliant
- Cost and space savings
- Second-lock design for high security and reliable mating
- Temperature range: -40°C to +110°C
- Frequency range: 20 Hz to 200 Hz to 20 Hz / acceleration: 88 m/s²
- Quick lock
- Wire-to-board, FPC, and FFC
- Operating voltage: 120 V
ZConnect® Low-Profile LV214 Compliant Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZA-AANMAN-BN0001 | CONN FFC FPC PLUG | 428 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | Z2A1-AANMAN-BN0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 0 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | ZA-20BFRS-BA0001 | CONN FFC BOTTOM 20POS 1.8MM R/A | 745 - Immediate | $41.27 | Vis detaljer |
![]() | ![]() | ZA-ACNMAN-BN0001 | CONN FFC FPC PLUG | 852 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | Z2B1-AANMAN-BN0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 375 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | Z2B1-ACNMAN-BN0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 397 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | Z2A1-ACNMAN-BN0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 60 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | ZA-18BFRS-BA0001 | CONN FFC BOTTOM 18POS 1.8MM R/A | 531 - Immediate | $42.60 | Vis detaljer |
![]() | ![]() | ZA-36AFRS-BA0001 | CONN FFC BOTTOM 36POS 0.9MM R/A | 0 - Immediate | $61.62 | Vis detaljer |
![]() | ![]() | ZA-12CFRS-BA0001 | CONN FFC BOTTOM 12POS 2.7MM R/A | 374 - Immediate | $61.75 | Vis detaljer |
![]() | ![]() | ZB-40AFRS-BA0001 | CONN BOTTOM 40POS 0.9MM R/A | 400 - Immediate | $64.67 | Vis detaljer |
![]() | ![]() | ZA-40AFRS-BA0001 | CONN FFC BOTTOM 40POS 0.9MM R/A | 176 - Immediate | $64.67 | Vis detaljer |
![]() | ![]() | Z2B1-36AFRS-BA0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 400 - Immediate | $65.05 | Vis detaljer |
![]() | ![]() | Z2A1-40AFRS-BA0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 1390 - Immediate | $68.41 | Vis detaljer |
![]() | ![]() | Z2B1-40AFRS-BA0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 400 - Immediate | $68.54 | Vis detaljer |
![]() | ![]() | ZB-20BFRS-BA0001 | CONN BOTTOM 20POS 1.8MM R/A | 525 - Immediate | $41.27 | Vis detaljer |
![]() | ![]() | ZB-AANMAN-BN0001 | CONN FFC FPC PLUG | 84 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | Z2A1-36AFRS-BA0001 | ZCONNECT SECONDARY LATCH/ANGLE-P | 587 - Immediate | $65.05 | Vis detaljer |
![]() | ![]() | Z2A1-12CFRS-BA0001 | ZCONNECT, A CODE, SOCKET, PLASTI | 0 - Immediate | $40.82 | Vis detaljer |