FLOS/FLOS+ Push-Pull Connector
Amphenol LTW FLOS and FLOS+ series of push-pull connectors offer quick and easy mating for a precise and reliable connection
Amphenol LTW FLOS push-pull connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 rating, and a UL 94 V-0 flammability rating. The FLOS push-pull connectors operate at 1.5 A to 25 A current rating, 150 V to 700 V working voltage, and -40°C to +125°C temperature range.
The FLOS+ push-pull connectors offer key advantages over FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series offers a 2 A to 12 A current rating, 2-pins to 26-pins, and a voltage rating of 60 V to 400 V.
Amphenol LTW FLOS and FLOS+ series connectors provide a full-metal push-pull solution for data, signal, and power transmissions in indoor and outdoor environments. FLOS and FLOS+ series not only offer high performance of interconnection with their push-pull coupling mechanisms, but they are also ideal for multiple applications, including non-invasive medical electronic equipment, military, testing, and measurement equipment.
With a high-quality thermoplastic shell, two O-rings, and no corrosion, the FLOS and FLOS+ connectors are uniquely designed to be a reliable solution for deep sea immersion applications.
Resources
- FLOS Series
- B Series A Size
- B Series B Size
- B Series C Size
- B Series D Size
- K Series B Size
- K Series C Size
- K Series D Size
- FLOS+ Series
- K Series B Size
- K Series C Size
- K Series D Size
- IP68 protection class
- Metal shell for 360° EMI shielding
- Reliable connection for power/data/signal transmission
- Contact density of up to 26 contacts
- Easy auto-latching plug, fast and secure
- -40°C to +125°C temperature range
- Durability 5,000 cycles
- Salt spray up to 1,000 h
- Industrial automation
- Marine
- Test equipment
- Railway mass transit
- Renewable energy
- UAVs
- Communications
- Autonomous automotive diagnostics
- Medical equipment
- Lifts and material handling
- LED lighting
- Mobile devices
- Rugged IT
- Remote video response centers
- Heavy equipment
- Autometers
- Broadband wireless access
- Hybrid electric vehicles
Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLKB-02FGMS-GCP-209 | CONN PLUG MALE 2P GOLD SLDR CUP | 106 - Immediate | $264.44 | Vis detaljer |
![]() | ![]() | FLKB-06FGMS-GCP-209 | CONN PLUG MALE 6P GOLD SLDR CUP | 303 - Immediate | $286.00 | Vis detaljer |
![]() | ![]() | FLBD-05FGMS-GCP-214 | CONN PLUG MALE 5P GOLD SLDR CUP | 0 - Immediate | $259.62 | Vis detaljer |
![]() | ![]() | FLKD-08FGMS-GCP-215 | CONN PLUG MALE 8P GOLD SLDR CUP | 51 - Immediate | $468.02 | Vis detaljer |
![]() | ![]() | FDYB-09FGMS-NDK-000 | FLOS Y SERIES FIELD INSTALLABLE | 43 - Immediate | $523.18 | Vis detaljer |
![]() | ![]() | FDYB-09EEFP-NDK-001 | FLOS Y SERIES PANEL CONN 9P FF W | 7 - Immediate | $441.90 | Vis detaljer |
![]() | ![]() | FLKD-10FGMS-GCP-215 | CONN PLUG MALE 10P GOLD SLDR CUP | 10 - Immediate | $522.99 | Vis detaljer |
![]() | ![]() | FLKC-08FGMS-GCP-213 | CONN PLUG MALE 8P GOLD SLDR CUP | 0 - Immediate | $395.68 | Vis detaljer |
![]() | ![]() | FLBC-08EGFS-GCP-001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 0 - Immediate | $120.97 | Vis detaljer |
![]() | ![]() | FLKB-02EGFS-GCP-001 | CONN RCPT FMALE 2P GOLD SLDR CUP | 10 - Immediate | $137.26 | Vis detaljer |
Accessories (Caps/Covers)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAP-WLKFQME2 | WATERPROOF CAP, 0K, ZFG, PUSH LO | 0 - Immediate | $129.78 | Vis detaljer |
![]() | ![]() | CAP-WLKFQME4 | WATERPROOF CAP, 2K, ZFG, PUSH LO | 6 - Immediate | $204.34 | Vis detaljer |
![]() | ![]() | CAP-DLBFQME2 | DUST CAP, 0B, ZFG, PUSH LOCK, W/ | 18 - Immediate | $85.59 | Vis detaljer |
![]() | ![]() | CAP-DLBMQCE2 | DUST CAP, TFG, 0B, PUSH LOCK, W/ | 13 - Immediate | $85.59 | Vis detaljer |
![]() | ![]() | CAP-DLBMQCE3 | DUST CAP, TFG, 1B, PUSH LOCK, W/ | 18 - Immediate | $107.91 | Vis detaljer |
![]() | ![]() | CAP-DLBFQME3 | DUST CAP, 1B, ZFG, PUSH LOCK, W/ | 5 - Immediate | $107.91 | Vis detaljer |
![]() | ![]() | CAP-DLBFQME4 | DUST CAP, 2B, ZFG, PUSH LOCK, W/ | 0 - Immediate | $158.44 | Vis detaljer |
![]() | ![]() | CAP-WLKMQCE3 | WP CAP, TFG, 1K, PUSH LOCK, W/FI | 3 - Immediate | $167.19 | Vis detaljer |
![]() | ![]() | CAP-WLKMQCE4 | WP CAP, TFG, 2K, PUSH LOCK, W/FI | 0 - Immediate | $204.34 | Vis detaljer |
![]() | ![]() | CAP-WLKMQCE2 | WP CAP, TFG, 0K, PUSH LOCK, W/FI | 0 - Immediate | $106.04 | Vis detaljer |