Circular Waterproof Connectors, Plastic or Metal

Amphenol LTW Ceres series connectors offer a comprehensive and optimally coordinated range of circular connectors

Image of Amphenol LTW Circular Waterproof Connectors - Plastic or MetalAmphenol LTW Ceres circular series connectors are environmentally sealed, IP66-IP68-rated waterproof, rugged, and cost-effective circular connectors. They are available in a plastic and metal shell with up to 31 pins and up to 2,000 mating cycles. The Ceres connectors provide a comprehensive size range and variety of mating styles, such as screw, lock bayonet, and push-lock, to perform in various harsh environments and are suitable for both power and data applications.

Features
  • 2 A, 5 A, 5 A+2 A, 10 A, 10 A+2 A, 10 A+5 A, 20 A, 20 A+0.8 A, 20 A+2 A, 20 A+5 A current rating/data
  • IP66-IP68 waterproof rating
  • ≤10 mΩ contact resistance
  • ≥100 MΩ at DC 500 V
  • 2,000 cycles durability
  • Salt spray for 48 h
  • -40°C to +105°C temperature range
 
  • Frequency range 10 Hz to 55 Hz/Amplitude 1.52 mm
  • Ceres mini size: 7/16"-28 UNS
  • Ceres standard size: 5/8"-27 UNS
  • Ceres middle size: 13/16"-28 UNS
  • Ceres large size: 1"-20 UNEF
  • Ceres macro size: 13/16"-20 UNS
  • Ceres PLD size: 1/2"-28 UNEF
Applications
  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Power supply switches, distribution boxes, and motors
  • UAV
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
 
  • Medical equipment
  • Lifts and materials handling
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers
  • Rugged IT

Ceres Cable Assemblies

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, type1. stikforbindelse, køn1. stikforbindelse, antal positionerTilgængeligt antal PrisVis detaljer
CIRC CBL 5POS PLUG TO WIRE 3.28'ACB-06AFFM-LL7A01CIRC CBL 5POS PLUG TO WIRE 3.28'StikHunfatninger50 - Immediate$111.45Vis detaljer
CIR CBL 14POS PLUG TO WIRE 1.64'ACD-14AFFM-LL7A05CIR CBL 14POS PLUG TO WIRE 1.64'StikHunfatninger1427 - Immediate$266.03Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 3.28'ABD-02BFFM-SL7A01CIRC CBL 2POS PLUG TO WIRE 3.28'StikHunfatninger247 - Immediate$73.80Vis detaljer
CBL 2POS RCPT RA TO WIRE 3.28'BB-02AFFM-LR7A01CBL 2POS RCPT RA TO WIRE 3.28'Koblingsstik, RetvinkletHunfatninger210 - Immediate$91.23Vis detaljer
CIRC CBL 6POS RCPT TO WIRE 3.28'ABD-06AFMM-LL7A01CIRC CBL 6POS RCPT TO WIRE 3.28'KoblingsstikHanben621 - Immediate$92.63Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 3.28'AAD-03AFFM-LL7A01CIRC CBL 3POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger344 - Immediate$74.69Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 9.84'AAD-02AFFM-SL7A03CIRC CBL 2POS RCPT TO WIRE 9.84'KoblingsstikHunfatninger24 - Immediate$94.47Vis detaljer
CBL 3POS RCPT RA TO WIRE 3.28'AD-03BFFM-SR6A01CBL 3POS RCPT RA TO WIRE 3.28'Koblingsstik, RetvinkletHunfatninger36 - Immediate$77.73Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 3.28'BD-02BMFM-LL7A01CIRC CBL 2POS PLUG TO WIRE 3.28'StikHunfatninger25 - Immediate$79.69Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 6.56'BD-02PMFM-LL7A02CIRC CBL 2POS PLUG TO WIRE 6.56'StikHunfatninger220 - Immediate$100.49Vis detaljer
CIRC CBL 3POS PLUG TO WIRE 3.28'ABD-03BFFM-LL7A01CIRC CBL 3POS PLUG TO WIRE 3.28'StikHunfatninger317 - Immediate$81.85Vis detaljer
CBL 2POS RCPT RA TO WIRE 6.56'AD-02BFFM-LR6A02CBL 2POS RCPT RA TO WIRE 6.56'Koblingsstik, RetvinkletHunfatninger210 - Immediate$82.55Vis detaljer
CIRC CBL 3POS PLUG TO WIRE 3.28'AD-03PMMM-SL7A01CIRC CBL 3POS PLUG TO WIRE 3.28'StikHanben310 - Immediate$85.27Vis detaljer
CBL 3POS RCPT RA TO WIRE 6.56'AD-03BFFM-SR6A02CBL 3POS RCPT RA TO WIRE 6.56'Koblingsstik, RetvinkletHunfatninger310 - Immediate$88.57Vis detaljer
CIRC CBL 4POS PLUG TO WIRE 3.28'ABD-04BFFM-LL7A01CIRC CBL 4POS PLUG TO WIRE 3.28'StikHunfatninger410 - Immediate$91.74Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 3.28'ABB-02AFFM-LL7A01CIRC CBL 2POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger28 - Immediate$93.13Vis detaljer
CIRC CBL 6POS RCPT TO WIRE 3.28'ABD-06AFFM-LL7A01CIRC CBL 6POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger610 - Immediate$93.13Vis detaljer
CIRC CBL 7POS PLUG TO WIRE 6.56'ACD-07AFFM-LL7A02CIRC CBL 7POS PLUG TO WIRE 6.56'StikHunfatninger79 - Immediate$117.16Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 3.28'AU-04BFFM-LL7A01CIRC CBL 4POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger410 - Immediate$93.13Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 3.28'ABB-03AFFM-LL7A01CIRC CBL 3POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger35 - Immediate$96.49Vis detaljer

Ceres Connector Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
WATERPROOF CAP C SIZECAP-WACMSPC1WATERPROOF CAP C SIZE0 - Immediate$18.70Vis detaljer
WATERPROOF CAP C SIZECAP-WACMSMA1WATERPROOF CAP C SIZE905 - Immediate$12.05Vis detaljer
WATERPROOF CAP D SIZECAP-WADMLPC1WATERPROOF CAP D SIZE1475 - Immediate$17.37Vis detaljer
WATERPROOF CAP C SIZECAP-WACMSPD1WATERPROOF CAP C SIZE0 - Immediate$22.70Vis detaljer
WATERPROOF CAP D SIZE(RJ&USB)CAP-WADMLPC2WATERPROOF CAP D SIZE(RJ&USB)25 - Immediate$19.97Vis detaljer
WATERPROOF CAP B SIZECAP-WABMLPC1WATERPROOF CAP B SIZE15 - Immediate$14.01Vis detaljer
WATERPROOF CAP C SIZECAP-WACMSPB2WATERPROOF CAP C SIZE182 - Immediate$42.73Vis detaljer
WATERPROOF CAP C SIZECAP-WACMSPB1WATERPROOF CAP C SIZE475 - Immediate$19.02Vis detaljer
WATERPROOF CAP B SIZECAP-WABMSMA1WATERPROOF CAP B SIZE0 - Immediate$14.71Vis detaljer
DUST CAP C SIZECAP-DACFDCC1DUST CAP C SIZE33 - Immediate$5.20Vis detaljer
WATERPROOF CAP MIX SIZE GBDCAP-WEBMTMA1WATERPROOF CAP MIX SIZE GBD100 - Immediate$17.24Vis detaljer
DUST CAP A SIZECAP-DAAMDPC1DUST CAP A SIZE2 - Immediate$15.34Vis detaljer
DUST CAP B SIZECAP-DABMDPC1DUST CAP B SIZE32 - Immediate$15.60Vis detaljer
CORKCAP-CACFSBA1CORK45 - Immediate$17.94Vis detaljer
WATERPROOF CAP D SIZECAP-WADMSPB1WATERPROOF CAP D SIZE44 - Immediate$21.11Vis detaljer
WATERPROOF CAP B SIZECAP-WABMLPB1WATERPROOF CAP B SIZE50 - Immediate$22.82Vis detaljer
WATERPROOF CAP A SIZECAP-WAAFLMA1WATERPROOF CAP A SIZE45 - Immediate$26.75Vis detaljer
WATERPROOF CAP A SIZECAP-WAAFLPC1WATERPROOF CAP A SIZE93 - Immediate$38.17Vis detaljer
WATERPROOF CAP A SIZE 2PINCAP-WAAMLPC1WATERPROOF CAP A SIZE 2PIN39 - Immediate$39.50Vis detaljer
WATERPROOF CAP B SIZECAP-WABMSPB1WATERPROOF CAP B SIZE17 - Immediate$23.39Vis detaljer

Ceres Connector Adapters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CERES, ACCESSORY, 2A, 06 PINS, TAA-060606-FFF-TS001CERES, ACCESSORY, 2A, 06 PINS, T10 - Immediate$186.78Vis detaljer
CERES, T ADAPTOR, PLASTIC, 5A, 0AA-020202-FMF-TL001CERES, T ADAPTOR, PLASTIC, 5A, 00 - Immediate$75.54Vis detaljer
MINI I ADAPTERAA-040400-MM0-IL001MINI I ADAPTER0 - Immediate$81.82Vis detaljer
STANDARD I ADAPTERBA-050500-MM0-IL001STANDARD I ADAPTER0 - Immediate$85.65Vis detaljer
MINI I ADAPTERAA-050500-MM0-IL001MINI I ADAPTER0 - Immediate$91.26Vis detaljer
MINI T ADAPTERAA-040404-MMM-TL001MINI T ADAPTER0 - Immediate$100.61Vis detaljer
STANDARD I ADAPTERBA-080800-FF0-IL001STANDARD I ADAPTER0 - Immediate$105.85Vis detaljer
MINI T ADAPTERAA-040404-MMF-TL001MINI T ADAPTER0 - Immediate$113.70Vis detaljer
STANDARD I ADAPTERBA-080800-MM0-IL001STANDARD I ADAPTER0 - Immediate$119.85Vis detaljer
MINIAA-060606-FMM-TL001MINI0 - Immediate$125.79Vis detaljer
CONN ADAPTER 8P-8P F-M INLINEGA-080800-MF0-IT001CONN ADAPTER 8P-8P F-M INLINE0 - Immediate$143.51Vis detaljer
CERES, T ADAPTOR, PLASTIC, 5A, 0BA-080808-MMM-TL001CERES, T ADAPTOR, PLASTIC, 5A, 00 - Immediate$143.51Vis detaljer

Ceres Connector Assemblies

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeAntal positionerKappestørrelse - IndsatsTilgængeligt antal PrisVis detaljer
CONN PLUG FMALE 14P SOLDER CUPCD-14BFFA-LL7001CONN PLUG FMALE 14P SOLDER CUPStik, Hunfatninger14C462 - Immediate$113.99Vis detaljer
CONN RCPT MALE 8POS GOLD SOLDERBD-08PMMP-LC7001CONN RCPT MALE 8POS GOLD SOLDERKoblingsstik, Hanben8B495 - Immediate$38.23Vis detaljer
CONN PLUG FMALE 8P GOLD SLDR CUPBD-08BFFA-LL7001CONN PLUG FMALE 8P GOLD SLDR CUPStik, Hunfatninger8B610 - Immediate$65.81Vis detaljer
CONN PLUG FMALE 6P GOLD SLDR CUPBD-06BFFA-LL7001CONN PLUG FMALE 6P GOLD SLDR CUPStik, Hunfatninger6B3688 - Immediate$58.71Vis detaljer
CONN RCPT MALE 6P GOLD SLDR CUPBD-06BMMA-LL7001CONN RCPT MALE 6P GOLD SLDR CUPKoblingsstik, Hanben6B2466 - Immediate$48.44Vis detaljer
CONN RCPT MALE 2P GOLD SLDR CUPAAD-02PMMS-LC7001CONN RCPT MALE 2P GOLD SLDR CUPKoblingsstik, Hanben2A674 - Immediate$19.15Vis detaljer
CONN RCPT MALE 3P GOLD SLDR CUPAAD-03PMMS-LC7001CONN RCPT MALE 3P GOLD SLDR CUPKoblingsstik, Hanben3A230 - Immediate$28.47Vis detaljer
CONN RCPT FMALE 4P GOLD SLDR CUPABD-04PMFS-LC7001CONN RCPT FMALE 4P GOLD SLDR CUPKoblingsstik, Hunfatninger4B0 - Immediate$23.65Vis detaljer
CONN RCPT MALE 6P GOLD SLDR CUPABD-06PMMS-LC7001CONN RCPT MALE 6P GOLD SLDR CUPKoblingsstik, Hanben6B373 - Immediate$26.25Vis detaljer
CONN PLUG FMALE 3P GOLD SLDR CUPBD-03BFFA-LL7001CONN PLUG FMALE 3P GOLD SLDR CUPStik, Hunfatninger3B1723 - Immediate$52.56Vis detaljer
CONN PLUG MALE 4P GOLD SLDR CUPBD-04BFMA-LL7001CONN PLUG MALE 4P GOLD SLDR CUPStik, Hanben4B686 - Immediate$49.07Vis detaljer
CONN PLUG FMALE 4P GOLD SLDR CUPBD-04BFFA-LL7001CONN PLUG FMALE 4P GOLD SLDR CUPStik, Hunfatninger4B41 - Immediate$56.68Vis detaljer
CONN PLUG MALE 7P GOLD SLDR CUPCD-07BFMA-SL7001CONN PLUG MALE 7P GOLD SLDR CUPStik, Hanben7C34 - Immediate$73.16Vis detaljer
CONN PLUG FMALE 6P GOLD SLDR CUPAU-06BFFA-LL7001CONN PLUG FMALE 6P GOLD SLDR CUPStik, Hunfatninger6A174 - Immediate$68.09Vis detaljer
CONN PLUG FMALE 10P SOLDER CUPCD-10BFFA-LL7001CONN PLUG FMALE 10P SOLDER CUPStik, Hunfatninger10C625 - Immediate$93.71Vis detaljer
CONN RCPT MALE 10POS GOLD SOLDERBU-10PMMP-LC7001CONN RCPT MALE 10POS GOLD SOLDERKoblingsstik, Hanben10B301 - Immediate$36.77Vis detaljer
CONN PLUG FMALE 5P GOLD SLDR CUPAU-05BFFA-LL7001CONN PLUG FMALE 5P GOLD SLDR CUPStik, Hunfatninger5A426 - Immediate$68.03Vis detaljer
CONN RCPT MALE 8P GOLD SLDR CUPABD-08PMMS-LC7001CONN RCPT MALE 8P GOLD SLDR CUPKoblingsstik, Hanben8B131 - Immediate$30.37Vis detaljer
STANDARDBD-02BMMA-LL7001STANDARDKoblingsstik, Hanben2B120 - Immediate$38.61Vis detaljer
CONN RCPT MALE 6POS GOLD SOLDERBD-06PMMP-LC7001CONN RCPT MALE 6POS GOLD SOLDERKoblingsstik, Hanben6B210 - Immediate$37.41Vis detaljer

Ceres Tools

BilledeManufacturer Part NumberBeskrivelseVærktøjstypeTilgængeligt antal PrisVis detaljer
CERES, ACCESSORY, WRENCHTOL-171801CERES, ACCESSORY, WRENCHSkruenøgle24 - Immediate$20.73Vis detaljer
WRENCH OPEN ENDTOL-152502WRENCH OPEN ENDÅben ende5 - Immediate$18.20Vis detaljer
WRENCH OPEN END 22X29MM 5.75"TOL-222901WRENCH OPEN END 22X29MM 5.75"Åben ende7 - Immediate$20.03Vis detaljer
CERES, ACCESSORY, WRENCHTOL-152501CERES, ACCESSORY, WRENCHSkruenøgle0 - Immediate$16.31Vis detaljer
CERES, ACCESSORY, WRENCHTOL-151701CERES, ACCESSORY, WRENCHSkruenøgle0 - Immediate$20.55Vis detaljer
CERES, ACCESSORY, WRENCHTOL-151702CERES, ACCESSORY, WRENCHSkruenøgle0 - Immediate$28.07Vis detaljer
Published: 2025-04-10