3-3-3 Single-Pair Ethernet Cable Assemblies and Connectors

Amphenol LTW's 3-3-3 single-pair Ethernet cable assemblies and connectors help simplify the process of connecting and powering edge devices

Image of Amphenol LTW's 3-3-3 Single-Pair Ethernet Cable Assemblies and ConnectorsAmphenol LTW’s 3-3-3 SPE mechanical interfaces are all designed and made according to IEEE 802.3bp standard. Offering three mechanical mating interfaces all IP67 up and above gives users the freedom to choose the interconnects suitable to their needs and requirements for industrial and ruggedized applications. Three mechanical interfaces IP67 and above are ideal for industrial and ruggedized applications. Single-pair Ethernet (SPE) cables simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices. With the ability to integrate data and power delivery with a power-over-data line (PoDL), users can benefit from increased uptime, process efficiency, and operational benefits.

Features
  • Supports PoDL
  • Provides low power and simple networking on end-point sensors
  • Cost-effective, smaller, and lighter than standard four-pair Ethernet cables
  • Compatible 802.3 10/100/1000 Base-T1 data rates as existing technologies
  • Receptacle IP67 unmated waterproof (also available in double-ended and field installable)
  • Vibration resistance 20 g (10 Hz to 2,000 Hz)
  • ALTW’s proprietary SPE interface integrated into M12 (screw-threaded and push-pull) / FLOS+ (push-pull) / X-Lok (push-lock)
Applications
  • Industrial automation
  • Heavy equipment
  • Renewable energy
  • Railway mass transit
  • Automotive
  • Agricultural electronic equipment
  • Camera and monitoring
  • Communication systems

M Series SPE Cable Assemblies

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, type1. stikforbindelse, kønTilgængeligt antal PrisVis detaljer
CIRC CBL 2POS RCPT TO WIRE 3.28'M12A-02BFFM-SL8C01CIRC CBL 2POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger18 - Immediate$100.81Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 6.56'M12A-02BMMM-SL8C02CIRC CBL 2POS PLUG TO WIRE 6.56'StikHanben5 - Immediate$147.28Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 6.56'M12A-02BFFM-SL8C02CIRC CBL 2POS RCPT TO WIRE 6.56'KoblingsstikHunfatninger1 - Immediate$152.16Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 32.8'M12A-02BFFM-SL8C10CIRC CBL 2POS RCPT TO WIRE 32.8'KoblingsstikHunfatninger11 - Immediate$516.52Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 32.8'M12A-02BMMM-SL8C10CIRC CBL 2POS PLUG TO WIRE 32.8'StikHanben10 - Immediate$512.21Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 16.4'M12A-02BMMM-SL8C05CIRC CBL 2POS PLUG TO WIRE 16.4'StikHanben10 - Immediate$289.80Vis detaljer
SPE, M SERIES M12 INTERFACE, A CM12A-02BMMM-SL8C03SPE, M SERIES M12 INTERFACE, A CKoblingsstikHanben0 - Immediate$164.26Vis detaljer
SPE, M SERIES M12 INTERFACE, A CM12A-02BFFM-SL8C03SPE, M SERIES M12 INTERFACE, A CStikHunfatninger0 - Immediate$168.23Vis detaljer
SPE, M SERIES M12 INTERFACE, A CM12A-02BMMM-SL8C04SPE, M SERIES M12 INTERFACE, A CKoblingsstikHanben0 - Immediate$205.14Vis detaljer
SPE, M SERIES M12 INTERFACE, A CM12A-02BFFM-SL8C04SPE, M SERIES M12 INTERFACE, A CStikHunfatninger0 - Immediate$208.94Vis detaljer
SPE, M SERIES, A CODE, METAL, 4AM12A-02BMMM-SL8C15SPE, M SERIES, A CODE, METAL, 4AKoblingsstikHanben0 - Immediate$653.58Vis detaljer
SPE, M SERIES M12 INTERFACE, A CM12A-02BFFM-SL8C15SPE, M SERIES M12 INTERFACE, A CStikHunfatninger0 - Immediate$615.54Vis detaljer

M Series SPE Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeTilgængeligt antal PrisVis detaljer
M12 A CODE PANEL CONN 2P MM PCBM12A-02PMMP-SF8001M12 A CODE PANEL CONN 2P MM PCBKoblingsstik, Hanben0 - Immediate$39.94Vis detaljer
M12 A CODE PANEL CONN 2P FF PCBM12A-02PFFP-SF8001M12 A CODE PANEL CONN 2P FF PCBKoblingsstik, Hunfatninger0 - Immediate$44.82Vis detaljer

X-Lok SPE Circular Cable Assemblies

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, type1. stikforbindelse, kønTilgængeligt antal PrisVis detaljer
CIRC CBL 2POS RCPT TO WIRE 3.28'AD-02BFFM-QL8P01CIRC CBL 2POS RCPT TO WIRE 3.28'KoblingsstikHunfatninger10 - Immediate$113.11Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 6.56'AD-02BMMM-QL8P02CIRC CBL 2POS PLUG TO WIRE 6.56'StikHanben59 - Immediate$143.22Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 6.56'AD-02BFFM-QL8P02CIRC CBL 2POS RCPT TO WIRE 6.56'KoblingsstikHunfatninger3 - Immediate$156.72Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 3.28'ASD-02BFFM-QL8P01CIRC CBL 2POS PLUG TO WIRE 3.28'StikHunfatninger17 - Immediate$151.53Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 16.4'AD-02BMMM-QL8P05CIRC CBL 2POS PLUG TO WIRE 16.4'StikHanben10 - Immediate$260.89Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 16.4'AD-02BFFM-QL8P05CIRC CBL 2POS RCPT TO WIRE 16.4'KoblingsstikHunfatninger1 - Immediate$276.23Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 3.28'AD-02BMMM-QL8P01CIRC CBL 2POS PLUG TO WIRE 3.28'StikHanben20 - Immediate$99.86Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 9.84'AD-02BMMM-QL8P03CIRC CBL 2POS PLUG TO WIRE 9.84'StikHanben0 - Immediate$154.49Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 9.84'AD-02BFFM-QL8P03CIRC CBL 2POS RCPT TO WIRE 9.84'KoblingsstikHunfatninger0 - Immediate$165.01Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 6.56'ASD-02BFFM-QL8P02CIRC CBL 2POS PLUG TO WIRE 6.56'StikHunfatninger0 - Immediate$168.51Vis detaljer
CIR CBL 2POS PLUG TO WIRE 13.12'AD-02BMMM-QL8P04CIR CBL 2POS PLUG TO WIRE 13.12'StikHanben0 - Immediate$188.96Vis detaljer
CIR CBL 2POS RCPT TO WIRE 13.12'AD-02BFFM-QL8P04CIR CBL 2POS RCPT TO WIRE 13.12'KoblingsstikHunfatninger0 - Immediate$199.86Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 9.84'ASD-02BFFM-QL8P03CIRC CBL 2POS PLUG TO WIRE 9.84'StikHunfatninger0 - Immediate$211.15Vis detaljer
CIR CBL 2POS PLUG TO WIRE 13.12'ASD-02BFFM-QL8P04CIR CBL 2POS PLUG TO WIRE 13.12'StikHunfatninger0 - Immediate$254.55Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 16.4'ASD-02BFFM-QL8P05CIRC CBL 2POS PLUG TO WIRE 16.4'StikHunfatninger0 - Immediate$296.80Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 32.8'AD-02BMMM-QL8P10CIRC CBL 2POS PLUG TO WIRE 32.8'StikHanben0 - Immediate$381.82Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 32.8'AD-02BFFM-QL8P10CIRC CBL 2POS RCPT TO WIRE 32.8'KoblingsstikHunfatninger0 - Immediate$401.48Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 32.8'ASD-02BFFM-QL8P10CIRC CBL 2POS PLUG TO WIRE 32.8'StikHunfatninger0 - Immediate$518.05Vis detaljer
CIRC CBL 2POS PLUG TO WIRE 49.2'AD-02BMMM-QL8P15CIRC CBL 2POS PLUG TO WIRE 49.2'StikHanben0 - Immediate$564.92Vis detaljer
CIRC CBL 2POS RCPT TO WIRE 49.2'AD-02BFFM-QL8P15CIRC CBL 2POS RCPT TO WIRE 49.2'KoblingsstikHunfatninger0 - Immediate$576.45Vis detaljer

X-Lok SPE Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeAntal positionerKappestørrelse - IndsatsTilgængeligt antal PrisVis detaljer
X-LOK METAL, A-5A, 02P PANEL M CASD-02PMMP-QC8001X-LOK METAL, A-5A, 02P PANEL M CKoblingsstik, Hanben2A-25 - Immediate$61.88Vis detaljer

FLOS SPE Cable Assemblies

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, type1. stikforbindelse, køn1. stikforbindelse, antal positionerTilgængeligt antal PrisVis detaljer
CIRC CBL 2POS PLUG 3.28'SLKC-S02FMMM-GCP-C01CIRC CBL 2POS PLUG 3.28'StikHanben20 - Immediate$404.11Vis detaljer

FLOS SPE Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeAntal positionerKappestørrelse - IndsatsTilgængeligt antal PrisVis detaljer
SPE FLOS+ PANEL CONN 2PSLKC-S02EEFP-GCP-001SPE FLOS+ PANEL CONN 2PStik, Hanben2C-216 - Immediate$181.89Vis detaljer
Published: 2023-08-16