SurLok Plus™ EMI Connectors
Amphenol Industrial's SurLok Plus series has all the high-performance of the original but features EMI shielding
Amphenol Industrial's 8.0 mm SurLok Plus compression lug with EMI protection is a field installable, highly reliable alternative to common compression lugs. By using industry standard crimp, screw, and busbar termination options, the need to purchase special torque tools is eliminated. Amphenol’s SurLok Plus is environmentally sealed and features a quick-lock and press-to-release design. Incorporating the latest R4 RADSOK® technology, SurLok Plus is a compact, quick mating, and robust product line. The RADSOK high amperage contact technology utilizes the high tensile strength properties of a stamped-and-formed, high conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area. The R4 version of the RADSOK represents the culmination of three years of research and development in laser welding copper based alloys. The SurLok Plus EMI version has all the high performance of the original but features EMI shielding which lends itself well to the EV market and its applications.
Technical Documentation
- EMI shielding
- HVIL function
- Secondary locking system
- Flammability: UL 94 V-0
- Wide amperage range: Up to 250 A
- RoHS compliant
- EV/HEV
- BMS/energy storage
- Process control/automation
- Heavy equipment
- Rail/mass transit
- Medical industry
SurLok Plus™ EMI Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLPIPB50BSB0EH | SURLOK PLUS 8.0MM STRAIGHT PLUG | 15 - Immediate | $194.06 | Vis detaljer |
![]() | ![]() | SLPIPB50BSB1EH | SURLOK PLUS 8.0MM STRAIGHT PLUG | 0 - Immediate | $194.06 | Vis detaljer |
![]() | ![]() | SLPIPB50BSB2EH | SURLOK PLUS 8.0MM STRAIGHT PLUG | 68 - Immediate | $194.06 | Vis detaljer |
![]() | ![]() | SLPIPB50BSO0EH | SURLOK PLUS 8.0MM STRAIGHT PLUG | 137 - Immediate | $194.06 | Vis detaljer |
![]() | ![]() | SLPIPB50BSO1EH | SURLOK PLUS 8.0MM STRAIGHT PLUG | 16 - Immediate | $194.06 | Vis detaljer |