ePower Connectors

Rectangular, metal, press fit, environmental power connectors from Amphenol

ePower ConnectorsThe Amphenol Industrial ePower series of connectors are designed for the demanding requirements of hybrid, electric vehicles, and utility truck electrical systems. The connectors are ideal for systems operating at 800 VDC to 1000 VDC with a 200 A to 700 A rating. The product incorporates the patented RADSOK® technology for higher amperage, lower T-rise, less resistance and mating force. It offers a 40% smaller footprint than three EMI shielding cable glands and easier operation of termination with shielded cable by a washer compressing the shield to the inside surface of the shell. The connector series covers 2 or 3 power contacts. As an example, one ePower 400 A connector can replace three conventional connectors, saving space and cost.

Features
  • Two or three circuit power
  • Crimp, lug, or busbar termination
  • IP2X on pin and socket
  • Multiple wire size capability: from 50 mm² to 95 mm²
  • 8.0 mm, 11.1 mm, and 18 mm RADSOK technology for 200 A to 700 A current capability
  • 1000 VDC rating
  • Integrated EMI shielding
  • Excellent vibration resistance
  • All aluminum shell
  • Environmental IP67 rating
  • Two HVIL circuits
  • Strain relief for jacketed cable incorporated into shell

ePower Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN PLUG 5POS CRIMP NICKELEP223511CONN PLUG 5POS CRIMP NICKEL70 - Immediate$1,000.96Vis detaljer
CONN PLUG 5POS CRIMP NICKELEP437011CONN PLUG 5POS CRIMP NICKEL19 - Immediate$1,439.37Vis detaljer
CONN RCPT 5POS NICKELER43BB11CONN RCPT 5POS NICKEL58 - Immediate$1,744.45Vis detaljer
CONN RCPT 4POS NICKELER22BB11CONN RCPT 4POS NICKEL6 - Immediate$1,204.28Vis detaljer
CONN PLUG 5POS CRIMP NICKELEP427011CONN PLUG 5POS CRIMP NICKEL74 - Immediate$1,216.46Vis detaljer
CONN RCPT 4POS NICKELER42BB11CONN RCPT 4POS NICKEL8 - Immediate$1,506.38Vis detaljer
CONN PLUG 5POS CRIMP NICKELEP233511CONN PLUG 5POS CRIMP NICKEL44 - Immediate$1,160.28Vis detaljer
CONN RCPT 5POS NICKELER23BB11CONN RCPT 5POS NICKEL2 - Immediate$1,425.04Vis detaljer
CONN PLUG HVIL SIDE KITHVIL-P-KITCONN PLUG HVIL SIDE KIT5 - Immediate$69.99Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
8.0MM POWER CABLE GROMMET 25MM2CBL-GROM-08-258.0MM POWER CABLE GROMMET 25MM213 - Immediate$12.93Vis detaljer
8.0MM POWER CABLE GROMMET 35MM2CBL-GROM-08-358.0MM POWER CABLE GROMMET 35MM20 - Immediate$9.43Vis detaljer
8.0MM POWER CABLE GROMMET 50MM2CBL-GROM-08-508.0MM POWER CABLE GROMMET 50MM20 - Immediate$12.93Vis detaljer

Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
11.1MM PIN CONTACT ASM 50MM2PIN-11-5011.1MM PIN CONTACT ASM 50MM20 - Immediate$117.85Vis detaljer
11.1MM PIN CONTACT ASM 95MM2PIN-11-9511.1MM PIN CONTACT ASM 95MM251 - Immediate$167.76Vis detaljer
11.1MM PIN CONTACT ASM 70MM2PIN-11-7011.1MM PIN CONTACT ASM 70MM284 - Immediate$168.45Vis detaljer
Published: 2013-01-29