SheerPwr® Circular Connectors

Amphenol ICC features SheerPwr circular connectors with repeated low resistance and high misalignment

Image of Amphenol-FCI's SheerPwr™ Circular Connectors'sAmphenol ICC SheerPwr circular connectors are high-current, low-resistance interfaces designed for connecting busbars to circuit boards. They use a robust and compliant power contact assembled in a circular orientation. The result is a power socket, designed to mate with traditional machined pins, which provides repeated low resistance, high misalignment, and high current carrying capabilities.

Features Benefits
  • Redundant contact points for improved reliability and lower resistance
  • Low profile socket, regardless of current carrying capacity
  • Provides a minimum of 4.0 mm of gatherability, increases with pin diameter
  • Large beam deflection range handles up to ±0.64 mm permanent misalignment
  • Redundant contact points
  • Large gatherability
  • AGT® silver-plated contacts
  • 3.6 mm, 6 mm, and 8 mm mating pin sizes
  • Low 6.8 mm connector height
  • Low halogen materials
  • When fully misaligned, all the beams still make contact with the pin
  • Low and stable resistance
  • For blind-mate applications
  • Lower resistance
  • Current carrying range delivering 70 A, 120 A, or 160 A, depending on pin diameter
  • Compact size fits in many applications and allows for greater airflow
  • Meets JEDEC JS709 electronics industry standards
Applications
  • AC/DC pluggable power supplies
  • Pluggable circuit breakers
  • Networking equipment
  • Servers
  • Storage
  • Industrial PCs
  • Industrial controls and instrumentation
  • Circuit breakers
  • Medical

SheerPwr® Circular Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN BUSBAR SHEERPWR 3.6MM PIN10132381-20360LFCONN BUSBAR SHEERPWR 3.6MM PIN446 - Immediate$68.66Vis detaljer
CONN BUSBAR SHEERPWR 6MM PIN10132381-20600LFCONN BUSBAR SHEERPWR 6MM PIN325 - Immediate$79.63Vis detaljer
CONN BUSBAR SHEERPWR 8MM PIN10132381-20800LFCONN BUSBAR SHEERPWR 8MM PIN0 - Immediate$85.21Vis detaljer
Published: 2017-06-05