PCI Express® Gen 3 Card Edge Connectors
Amphenol’s vertical card edge connectors enable PCI Express (PCIe®) signaling up to 8 Gb/s
Amphenol’s 1.00 mm pitch, vertical card edge connectors enable PCIe signaling from 2.5 Gb/s (Gen 1) and 5 Gb/s (Gen 2) up to 8 Gb/s (Gen 3) per differential signal pair. A modular design of these connectors allows standard pin counts like 36, 64, 98, 164, and 280. The basic bandwidth (x1) version supports a single PCIe lane and is typically used for I/O cards in desktop PCs. The x4 and x8 connectors provide 64 and 98 contacts, respectively, for server I/O. The high bandwidth versions (x16 lanes and higher) are used for higher bandwidth applications like graphics cards in PCs or riser cards in servers.
PCI Express Gen 3 Card Edge Connectors Datasheet
- Available in through-hole, press-fit, and surface-mount terminations
- Available in straddle-mount orientation
- Supports a wide range of bandwidth and performance requirements
- Data
- Industrial and instrumentation
PCI Express® Gen 3 Card Edge Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Korttykkelse | Monteringstype | Terminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10061913-103CLF | CONN PCI EXP FMALE 164POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 2671 - Immediate | $44.70 | Vis detaljer |
![]() | ![]() | 10061913-110PLF | CONN PCI EXP FMALE 36POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 12637 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | 10061913-100CLF | CONN PCI EXP FMALE 36POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 2098 - Immediate | $29.04 | Vis detaljer |
![]() | ![]() | 10061913-100PLF | CONN PCI EXP FMALE 36POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 10079 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | 10082378-11003TLF | CONN PCI EXP FMALE 164POS 0.039 | 0,062" (1,57mm) | Hulmontering | Prespasning | 892 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | 10061913-102CLF | CONN PCI EXP FMALE 98POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 891 - Immediate | $44.76 | Vis detaljer |
![]() | ![]() | 10061913-103TLF | CONN PCI EXP FMALE 164POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 10061913-111CLF | CONN PCI EXP FMALE 64POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 1682 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | 10061913-111PLF | CONN PCI EXP FMALE 64POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 1400 - Immediate | $23.27 | Vis detaljer |
![]() | ![]() | 10061913-101PLF | CONN PCI EXP FMALE 64POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 2313 - Immediate | $24.92 | Vis detaljer |
![]() | ![]() | 10061913-101CLF | CONN PCI EXP FMALE 64POS 0.039 | 0,062" (1,57mm) | Overflademontering | Loddemetal | 5871 - Immediate | $36.01 | Vis detaljer |