FCI Basics Minitek® MicroSpeed 1.00 mm Board-to-Board Connector
FCI Basics EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
FCI Basics' Minitek MicroSpeed connector family has a 1.00 mm pitch that supports high-speed data applications with up to 25 Gb/s. These connectors are authorized by EMI to provide second source support and exact cross mating. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- Authorized second source to EMI
- Fully compatible with EMI product offering
- Data transmission with speeds up to 25 Gb/s
- Suitable for high-end computing, Datacom, medical, and industrial applications
- Blind mate interface
- Prevents misalignment, delivers consistent reliability and high performance
- EMC shielding feature
- Reduce coupling inductance and excellent electromagnetic compatibility
- Dual-bean female contact design
- Robust design for customer application
- RoHS and low halogen compliant
- Meets health, safety, and environment requirements
- Servers/storage
- Factory automation
- PLC
- MRI machines
- Computed tomography
- MCUs
- ADAS
Minitek® MicroSpeed 1.00 mm Board-to-Board Connector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10150096-3200RLF | CONN MICROSPEED 1.00MM BOARD- | 0 - Immediate | $41.27 | Vis detaljer |
![]() | ![]() | 10150097-3200RLF | CONN MICROSPEED 1.00MM BOARD- | 221 - Immediate | $40.70 | Vis detaljer |
![]() | ![]() | 10150098-3200RLF | CONN MICROSPEED 1.00MM BOARD- | 0 - Immediate | $26.71 | Vis detaljer |
![]() | ![]() | 10150095-3200RLF | CONN MICROSPEED 1.00MM BOARD- | 366 - Immediate | $42.48 | Vis detaljer |
![]() | ![]() | 10147075-2600RLF | MINITEK MICROSPEED 1.00MM, BOARD | 1556 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | 10147073-2600RLF | MINITEK MICROSPEED 1.00MM, BOARD | 1248 - Immediate | $22.32 | Vis detaljer |
![]() | ![]() | 10146153-2600RLF | MINITEK MICROSPEED 1.00MM, BOARD | 8059 - Immediate | $22.32 | Vis detaljer |