Minitek™ MicroSpaceXS™ 1.27 mm Connectors
Amphenol Communications Solutions’ Minitek MicroSpaceXS connectors are an ideal choice when high vibration endurance is required
Amphenol Communications Solutions’ compact design addresses the growing demand for miniaturizing components. The Minitek MicroSpaceXS 1.27 mm wire-to-wire connector can reduce the PCB footprint by 50% due to the increase in signal density. This connector has a nominal current carrying capacity of up to 4 A and an external cable diameter of up to 1.4 mm. The unique design of the Minitek MicroSpaceXS CtW makes this solution and contact pitch compatible with LV214 Severity-2 and USCAR-T2V2. These contacts are the ideal choice when high vibration endurance, primary latch, TPA, CPA, Poka Yoke, and Kojiri safe are required with flexible configurations.
- Design based on existing and proven design controls
- Existing crimp section and automated crimp tooling up to 22 AWG
- 4 N normal force for vibration and >75 N connector locking strength
- Suitable for harsh environments
- High vibration and locking resistance
- Terminal position assurance (TPA)
- Industrial and instrumentation
- Lighting
- Automotive
- Cameras/sensors
- HVAC
- Headliner
- Lighting
Minitek™ MicroSpaceXS™
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10155447-111LF | MINITEK MICROSPACEXS,1.27MM CRIM | 5299 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | 10155447-112LF | MINITEK MICROSPACEXS,1.27MM CRIM | 0 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 10155447-113LF | MINITEK MICROSPACEXS,1.27MM CRIM | 7318 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | 10155447-311LF | MINITEK MICROSPACEXS,1.27MM CRIM | 10636 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 10155447-312LF | MINITEK MICROSPACEXS,1.27MM CRIM | 14002 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | 10155447-313LF | MINITEK MICROSPACEXS,1.27MM CRIM | 0 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 10155449-111LF | MICROSPACEXS 1.27MM CRIMP | 10738 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 10155500-A102KLF | MICROSPACEXS UNSEALED 1.27MM CRI | 126 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | 10155500-A108KLF | CONN MICROSPACEXS,1.27MM CRIM | 1004 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | 10155500-A110KLF | MICROSPACE-10155500-A110KLF | 1394 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | 10155500-A208KLF | CONN MICROSPACEXS,1.27MM CRIM | 222 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | 10155500-A210KLF | R/A MICROSPACE XS HEADER-1015550 | 0 - Immediate | $8.82 | Vis detaljer |
![]() | ![]() | 10155500-A308KLF | CONN MICROSPACEXS,1.27MM CRIM | 0 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | 10155504-A006LF | 6PIN XS RECEPTACLE-10155504-A006 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 10155504-A008LF | CONN RCPT HSG 8POS 2.54MM | 541 - Immediate | $10.65 | Vis detaljer |
![]() | ![]() | 10155504-A010LF | MICROSPACE XS RECEPTICLE-1015550 | 4004 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | 10155504-B008LF | XS RECEPTACLE-10155504-B008LF | 4783 - Immediate | $10.65 | Vis detaljer |
![]() | ![]() | 10155520-A008LF | MICROSPACEXS 1.27MM CRIMP | 149 - Immediate | $14.71 | Vis detaljer |
![]() | ![]() | 10172034-000LF | MICROSPACEXS 1.27MM EXTRACTION T | 39 - Immediate | $923.61 | Vis detaljer |