Minitek® Board-In 2.0 mm and 2.5 mm Connectors
FCI Basics' connectors are a flexible solution for permanent wire-to-board applications up to 3 A
FCI Basics' Minitek board-in connector system is a flexible solution designed for economical and permanent wire-to-board applications up to 3 A. This one-piece direct solder-to-board solution provides space and cost savings compared to a two-piece connector system. These connectors are offered with 2 to 16 positions under 2.00 mm and 2.50 mm pitch sizes covering vertical and horizontal configurations. The Minitek solution is ideal for applications such as consumer, datacom, industrial/instrumentation, and automotive markets.
- Accepts standard through-hole soldering methods
- One-piece direct solder-to-board assembly
- Offered in two pitches and multiple circuit sizes
- Vertical and horizontal configurations
- Terminal and housing locking features
- More reliable compared to hand soldering
- Provides space and cost savings compared to a two-piece connector system
- Design flexibility
- Suitable for applications with limited space
- Secure connection
- Communication
- Data
- Consumer
- Industrial and instrumentation
Minitek® Board-In 2.0 mm Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10156614-0300LF | CONN BOARD-IN HSG 3POS 2.00MM | 0,079" (2,00mm) | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156612-0500LF | CONN BOARD-IN HSG 5POS 2.00MM | 0,079" (2,00mm) | 26 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156612-0200LF | CONN BOARD-IN HSG 2POS 2.00MM | 0,079" (2,00mm) | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156614-0200LF | CONN BOARD-IN HSG 2POS 2.00MM | 0,079" (2,00mm) | 887 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156612-0400LF | CONN BOARD-IN HSG 4POS 2.00MM | 0,079" (2,00mm) | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156612-0300LF | CONN BOARD-IN HSG 3POS 2.00MM | 0,079" (2,00mm) | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156612-0600LF | CONN BOARD-IN HSG 6POS 2.00MM | 0,079" (2,00mm) | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156614-0500LF | CONN BOARD-IN HSG 5POS 2.00MM | 0,079" (2,00mm) | 0 - Immediate | $0.70 | Vis detaljer |
Minitek® Board-In 2.0 mm Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10156615-2001LF | CONN PIN 24-26AWG CRIMP TIN | 9439 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | 10156613-2101LF | CONN PIN 24-26AWG CRIMP TIN | 0 - Immediate | See Page for Pricing | Vis detaljer |
Minitek® Board-In 2.5 mm Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10156616-0500LF | CONN BOARD-IN HSG 5POS 2.50MM | 0,098" (2,50mm) | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156616-0200LF | CONN BOARD-IN HSG 2POS 2.50MM | 0,098" (2,50mm) | 1874 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156616-0400LF | CONN BOARD-IN HSG 4POS 2.50MM | 0,098" (2,50mm) | 1018 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156616-0300LF | CONN BOARD-IN HSG 3POS 2.50MM | 0,098" (2,50mm) | 401 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156616-0600LF | CONN BOARD-IN HSG 6POS 2.50MM | 0,098" (2,50mm) | 0 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | 10156616-0700LF | CONN BOARD-IN HSG 7POS 2.50MM | 0,098" (2,50mm) | 0 - Immediate | $0.76 | Vis detaljer |
![]() | ![]() | 10156618-0500LF | CONN BOARD-IN HSG 5POS 2.50MM | 0,098" (2,50mm) | 1020 - Immediate | $0.70 | Vis detaljer |
Minitek® Board-In 2.5mm Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10156617-2001LF | CONN PIN 24-26AWG CRIMP TIN | 9750 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10156619-2001LF | CONN PIN 24-26AWG CRIMP TIN | 24385 - Immediate | $0.63 | Vis detaljer |