Minitek® 0.80 mm Wire-to-Board Connector System
FCI Basics' modular and fine pitch wire-to-board solution
The
FCI Basics' Minitek 0.80 mm connector system is an ideal solution for devices that require compact and low-profile connectors. Designed for the finest pitch wire-to-board applications with a wire gauge range from 32 AWG to 28 AWG, these connectors are available in single-row vertical SMT and right-angle SMT configurations. These connectors come with locking features to provide enhanced contact reliability.
FCI Basics' Minitek® 0.80 mm Wire-to-Board
- 0.80 mm pitch wire-to-board solution
- Low-profile design
- UL94V-0 flammability rated LCP material
- RoHS compliant and lead-free
- Halogen-free resin material
- Saves space with reduced PCB footprint
- Save PCB space
- High flammability rating
- Meets health and safety requirements
- Meets environmental requirements
Minitek® 0.80 mm Wire-to-Board Connector System
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10144042-02011LF | CONN HEADER SMD 2POS 0.8MM | 2 | Overflademontering | 6652 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | 10144042-04011LF | CONN HEADER SMD 4POS 0.8MM | 4 | Overflademontering | 22647 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | 10144042-06011LF | CONN HEADER SMD 6POS 0.8MM | 6 | Overflademontering | 14541 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 10144042-10011LF | CONN HEADER SMD 10POS 0.8MM | 10 | Overflademontering | 15291 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | 10144041-02011LF | CONN HEADER SMD R/A 2POS 0.8MM | 2 | Overflademontering, Retvinklet | 23078 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | 10144041-04011LF | CONN HEADER SMD R/A 4POS 0.8MM | 4 | Overflademontering, Retvinklet | 24903 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | 10144041-06011LF | CONN HEADER SMD R/A 6POS 0.8MM | 6 | Overflademontering, Retvinklet | 47889 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | 10144041-08011LF | CONN HEADER SMD R/A 8POS 0.8MM | 8 | Overflademontering, Retvinklet | 38750 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | 10144041-10011LF | CONN HEADER SMD R/A 10POS 0.8MM | 10 | Overflademontering, Retvinklet | 19753 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | 10145492-02LF | CONN RCPT HSG 2POS 0.80MM | 0,031" (0,80mm) | Fløde | 18118 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 10145492-04LF | CONN RCPT HSG 4POS 0.80MM | 0,031" (0,80mm) | Fløde | 26359 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | 10145492-06LF | CONN RCPT HSG 6POS 0.80MM | 0,031" (0,80mm) | Fløde | 15648 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | 10145492-08LF | CONN RCPT HSG 8POS 0.80MM | 0,031" (0,80mm) | Fløde | 49 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | 10145492-10LF | CONN RCPT HSG 10POS 0.80MM | 0,031" (0,80mm) | Fløde | 29713 - Immediate | $22.44 | Vis detaljer |