Dubox® 2.54 mm Board/Wire-to-Board Connectors
FCI Basics' Dubox solution includes through-hole and surface-mount part options in single- or double-rows
The FCI Basics' Dubox solution is a comprehensive and extensive connector product family designed with solder tails self-center on circuit pads to assure coplanarity and available with a locating feature to maintain alignment for soldering and facilitates robot placement. The Dubox solution includes through-hole and surface-mount part options with single- or double-rows.The solution also includes straight or right angle orientation from 2- to 50-positions. The Dubox solution can be used at 3 A per contact as maximum current rating. To enable low insertion force and high reliable electrical performances the Dubox solution has a dual-beam design and the contact has been pre-stressed. Moreover, the four-wall contact design warranties the signal protection.
- Dual-beam contact design
- Contact pre-stressed
- Floating solder tails self-center on the circuit pads
- Four wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- According to DIN 41651 specification, HE13, and BT D2632
- High-reliable electrical performances
- Low insertion force required
- Meets customer's specific needs and is useful for Mezzanine applications
- Easy to assures the coplanarity
- Signal protection
- Cost efficient
- Mates with very short pins (5 mm) stackable end-to-end and side-by-side
Dubox Surface Mount Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 89898-305ALF | CONN RCPT 10POS 0.1 GOLD SMD | 1268 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | 95290-303ALF | CONN RCPT 6POS 0.1 GOLD SMD | 10422 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | 95290-305ALF | CONN RCPT 10POS 0.1 GOLD SMD | 0 - Immediate | $28.59 | Vis detaljer |
![]() | ![]() | 71609-309LF | CONN RCPT 18POS 0.1 GOLD SMD R/A | 36 - Immediate | $20.48 | Vis detaljer |
![]() | ![]() | 89898-310ALF | CONN RCPT 20POS 0.1 GOLD SMD | 207 - Immediate | $24.22 | Vis detaljer |
Dubox Through Hole Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 75915-308LF | CONN RCPT 8POS 0.1 GOLD PCB | 1035 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | 76342-315LF | CONN RCPT 30POS 0.1 GOLD PCB | 711 - Immediate | $31.64 | Vis detaljer |
![]() | ![]() | 87606-804LF | CONN RCPT 8POS 0.1 GOLD PCB | 236 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | 71991-805LF | CONN RCPT 10POS 0.1 GOLD PCB | 231 - Immediate | $12.55 | Vis detaljer |
![]() | ![]() | 87606-318LF | CONN RCPT 36POS 0.1 GOLD PCB | 0 - Immediate | $29.67 | Vis detaljer |
Dubox Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 65240-002LF | CONN RCPT HSG 2POS 2.54MM | 3594 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | 65240-003LF | CONN RCPT HSG 3POS 2.54MM | 2087 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | 65240-004LF | CONN RCPT HSG 4POS 2.54MM | 2658 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | 65239-002LF | CONN RCPT HSG 4POS 2.54MM | 3774 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | 65239-003LF | CONN RCPT HSG 6POS 2.54MM | 2406 - Immediate | $2.92 | Vis detaljer |
Dubox Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 76347-301LF | CONN SOCKET 22-30AWG CRIMP GOLD | 10217 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 76347-302LF | CONN SOCKET 22-30AWG CRIMP GOLD | 19006 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | 76357-401LF | CONN SOCKET 22-30AWG CRIMP TIN | 26136 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | 76357-301LF | CONN SOCKET 22-30AWG CRIMP GOLD | 14156 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | 76347-303LF | CONN SOCKET 22-30AWG CRIMP GOLD | 8340 - Immediate | $2.16 | Vis detaljer |
Crimp Wire Leads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10164492-K0030TLF | DUBOXCRIMPED LEAD WITH TIN PLATE | 228 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | 10164492-K0030GLF | DUBOXCRIMPED LEAD WITH TIN PLATE | 2177 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | 10164492-M0030TLF | DUBOXCRIMPED LEAD WITH TIN PLATE | 2 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | 10164492-M0030GLF | DUBOXCRIMPED LEAD WITH TIN PLATE | 0 - Immediate | See Page for Pricing | Vis detaljer |