5G Wireless Technologies
5G wireless technologies have revolutionized the high-speed digital industry while creating a demand for faster, smarter and more reliable communications. Amphenol ICC, Amphenol Industrial, Amphenol RF, Amphenol Sine, Amphenol SV Microwave and Amphenol Times Microwave specialize in creating a variety of readily available connectors, adapters, components, coaxial cables and cable assemblies specifically designed to meet the next generation’s 5G wireless needs. Each division features unique product lines that ensure high data rates with the highest of frequencies to help optimize your 5G applications, regardless of scale.
- 5G Products
- Amphenol SV Microwave
- Amphenol ICC
- Amphenol RF
- Amphenol Industrial
- Amphenol Sine
- Amphenol Times Microwave
Edge Launch Connectors with Legs
SV offers a complete line of extreme frequency (DC - 50 GHz) coaxial / RF edge launch PCB connectors with through hole legs for high mating cycles. These high-speed RF test connector configurations include SV's high frequency 2.92 mm, 2.4 mm and SMA series and meet the need for high performing, highly reliable precision connectors. Additionally, SV offers pre-tinned versions for fast and easy soldering by eliminating a step during installation onto the PCB. These connectors are ideal for the 5G wireless development applications.
Learn More
Solderless RF LiteTouch PCB Connectors
SV now offers a complete line of high frequency coaxial / surface mount PCB connectors that meet the industry need for high performing, highly reliable solderless connectors for precision thin substrate mounting. As frequencies increase and board substrates become thinner, the standard solderless PCB compression mount connectors can create undesirable results on thin (< 0.010”) dielectric PCB. SV's LiteTouch PCB connector addresses this issue by maintaining a solderless connection while keeping the board material intact. Current configurations include 2.92 mm, 2.4 mm, and SMA versions.
Literature: LiteTouch | Solderless PCB Connectors
Product Training Module: High Speed LiteTouch Solderless RF/Coaxial Printed Circuit Board Connectors
Learn More
Mini-D RF Connection System
SV’s new Mini-D RF Connection System has industry leading 0.110” port-to-port spacing and uses removable SMPS bullets for high mating cycle applications without damaging the housing. SV’s low-profile edge and surface mount PCB connector options are available with excellent RF performance through 67 GHz.
Learn More
Lynx
Amphenol ICC's Lynx™ is a 4-row product offering doubling the density in a 2-row footprint that is suitable for a wide variety of applications in datacom, enterprise server, telecommunication, industrial, medical and test systems.
Learn More
BergStak+™ 0.80 mm Mezzanine Connector
FCI Basics' BergStak+ 0.80 mm is designed to be the next generation PCIe® 4.0 compliant mezzanine connector system. It is fully compatible with the existing BergStak 0.80 mm products recommended by the Open Compute Project (OCP).
Learn More
OSFP Series Connectors
OSFP series interconnect system has 60 contacts per port with a 0.6 mm contact pitch and eight high speed channels. The OSFP footprint is optimized for signal integrity performance and built for use in high-speed serial applications. The connectors are enhanced for low crosstalk and have ground commoning for resonance dampening. They are also designed for 1U applications. An integrated heat sink is featured on the module side for optimal thermal performance.
Learn More
HD-EFI Product Series
HD-EFI product series is a micro-miniature interface designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. It is available in common PCB jack and cable plug configurations, with an assortment of bullet adapters to accommodate many board-to-board spacing options.
Literature: HD-EFI Product Series
Learn More
2.2-5 Product Series
Amphenol RF’s line of 2.2-5 connectors are a compact version of the previously released 4.3/10 connector series, with a 53% smaller footprint. This connector series is lightweight and can accommodate thick, low loss cables up to a half inch. The robust design makes these connectors ideal for both indoor and outdoor applications.
Product Training Module: 2.2-5 Series of RF Connectors
Literature: 2.2-5 Product Series
Learn More
SMA Connector Products
Amphenol RF offers a full range of 50 Ohm SMA connectors designed to operate up to 18 GHz. Cable mount, panel mount and PCB mount options are available. PCB mount options include through-hole, surface mount and SMA end launch designs. Reverse polarized (RP-SMA) and reverse threaded options are also available.
Product Training Module: SMA Series Connector
Literature: High Frequency SMA End Launch Connectors
Learn More
RADSOK® Power-to-Board
Amphenol Industrial Global Operations introduces the RADSOK R4 high current contact system, the next generation of the proven RADSOK line of power connectors.
Learn More
Connectors and Cable Assemblies
Amphenol Sine's C091 AISG/RET connectors and cable assemblies for wireless infrastructure are built for outdoor use and meet extreme requirements. System coupling integrity, temperature resistance, salt mist resistance, and UV resistance are a few of the important criteria which must be met. The AISG/RET connectors and cable assemblies are manufactured according to the AISG standard (AISG C-485). As an Antenna Interface Standards Group (AISG) member, Amphenol participated in creating the AISG 4.0 standard which will ensure the intermateability of AISG connectors from all officially approved suppliers. The Amphenol Sine's C091 AISG/RET connectors and cable assemblies are compatible with industry cables from Andrew, Kathrein, Scala, Ericsson, Alcatel Lucent (ALU), Huawei, Kaelus, RFS, KMW, and many others.
Amphenol’s AISG products provide:
- 720 h salt spray resistance
- Protection up to IP68
- EMC with 30 db
- Extreme temperature resistance
- Vibration resistance
- AISG standard 4.0
View Details
C091 D
C 091 D series is IP65/67 - dust tight, water resistant, waterproof. Precision metal construction with internal metal strain relief. Complete EMI shielding in the fully mated and locked position.
- M16 size
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- IP65, IP67, IP68 and IP69K
View Details
C091 D+
Circular connectors with metal screw coupling and metal back shell.
- M16 size
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- IP 68, IP 69K
- Reduced assembling time
- 360 degree shielding
- Easy and reliable assembly
- Outer cable diameter up to 10.5 m
View Details
Clarity™ Test Cables
Amphenol Times Microwave Systems’ Clarity™ series of 50 GHz coax test cables boasts steel torque, crush, and overbend protection with abrasion resistance while not compromising flexibility. The cable is ultra-stable through 50 GHz with exceptionally low attenuation. The design includes an ergonomic injection molded strain relief and Times’ SureGrip™ coupling nut to significantly improve the user’s everyday experience. Clarity™ is appropriate for use in 5G development, R&D lab, RF modular testing high volume production test, bench VNA’s and analyzers.
Literature: Clarity™ Series - 50 GHz Test Cables
Learn More
LMR® Cables
LMR® cables are high performance broadband, flexible, low loss 50 Ohm coaxial communication cables designed for use in wireless applications such as:
- Wi-Fi
- IoT
- GPS
- RFID
- In-Building Communications
- M2M Networks
- Distributed Antenna Systems (DAS)
- Public Safety Networks
The LMR® family of products also includes a complete line of optimized, easy to install connectors, tools and weather sealing products which are guaranteed to improve the performance of any install.
Literature: LMR® Cables - 195, 240, 400 & 600 Coaxial Cables, Connectors and Hardware
View Details
SV Microwave (cage code: 95077) is a world leader in the RF/Microwave industry with over 50 years of proven performance. We design and manufacture RF/Microwave coaxial connectors, cable assemblies and passive components designed for military, IoT, 5G, satellite, high speed, aerospace, commercial and telecommunications applications. Our product lines include commercial off the shelf (COTS) items and custom, highly reliable, highly repeatable products.
Literature: 5G Wireless Catalog
Edge Launch Connectors with Legs
SV offers a complete line of extreme frequency (DC - 50 GHz) coaxial / RF edge launch PCB connectors with through hole legs for high mating cycles. These high-speed RF test connector configurations include SV's high frequency 2.92 mm, 2.4 mm and SMA series and meet the need for high performing, highly reliable precision connectors. Additionally, SV offers pre-tinned versions for fast and easy soldering by eliminating a step during installation onto the PCB. These connectors are ideal for the 5G wireless development applications.
Learn More
Solderless RF LiteTouch PCB Connectors
SV now offers a complete line of high frequency coaxial / surface mount PCB connectors that meet the industry need for high performing, highly reliable solderless connectors for precision thin substrate mounting. As frequencies increase and board substrates become thinner, the standard solderless PCB compression mount connectors can create undesirable results on thin (< 0.010”) dielectric PCB. SV's LiteTouch PCB connector addresses this issue by maintaining a solderless connection while keeping the board material intact. Current configurations include 2.92 mm, 2.4 mm, and SMA versions.
Product Training Module: High Speed LiteTouch Solderless RF/Coaxial Printed Circuit Board Connectors
Literature: LiteTouch | Solderless PCB Connectors
Learn More
Mini-D RF Connection System
SV’s new Mini-D RF Connection System has industry leading 0.110” port-to-port spacing and uses removable SMPS bullets for high mating cycle applications without damaging the housing. SV’s low-profile edge and surface mount PCB connector options are available with excellent RF performance through 67 GHz.
Learn More
Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. We design and manufacture a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With our global presence in R&D, manufacturing and sales, we are well positioned to support our customers wherever they operate.
Lynx
Amphenol ICC's Lynx™ is a 4-row product offering doubling the density in a 2-row footprint that is suitable for a wide variety of applications in datacom, enterprise server, telecommunication, industrial, medical and test systems.
Learn More
BergStak+™ 0.80 mm Mezzanine Connector
FCI Basics' BergStak+ 0.80 mm is designed to be the next generation PCIe® 4.0 compliant mezzanine connector system. It is fully compatible with the existing BergStak 0.80 mm products recommended by the Open Compute Project (OCP).
Learn More
OSFP Series Connectors
OSFP series interconnect system has 60 contacts per port with a 0.6 mm contact pitch and eight high speed channels. The OSFP footprint is optimized for signal integrity performance and built for use in high-speed serial applications. The connectors are enhanced for low crosstalk and have ground commoning for resonance dampening. They are also designed for 1U applications. An integrated heat sink is featured on the module side for optimal thermal performance.
Learn More
Amphenol RF is the largest manufacturer of radio frequency connectors, coaxial adapters and RF cable assemblies in the world. With a global team of experienced engineers, Amphenol RF can offer the broadest portfolio of standard RF products on the market today. Our engineering capabilities extend to custom product development to meet the challenges of design-specific constraints. Amphenol RF has a global footprint of operations in North America, Europe and Asia.
Literature: Amphenol RF Wireless Infrastructure 5G Solutions Guide
HD-EFI Product Series
HD-EFI product series is a micro-miniature interface designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. It is available in common PCB jack and cable plug configurations, with an assortment of bullet adapters to accommodate many board-to-board spacing options.
Literature: HD-EFI Product Series
Learn More
2.2-5 Product Series
Amphenol RF’s line of 2.2-5 connectors are a compact version of the previously released 4.3/10 connector series, with a 53% smaller footprint. This connector series is lightweight and can accommodate thick, low loss cables up to a half inch. The robust design makes these connectors ideal for both indoor and outdoor applications.
Product Training Module: 2.2-5 Series of RF Connectors
Literature: 2.2-5 Product Series
Learn More
SMA Connector Products
Amphenol RF offers a full range of 50 Ohm SMA connectors designed to operate up to 18 GHz. Cable mount, panel mount and PCB mount options are available. PCB mount options include through-hole, surface mount and SMA end launch designs. Reverse polarized (RP-SMA) and reverse threaded options are also available.
Product Training Module: SMA Series Connector
Literature: High Frequency SMA End Launch Connectors
Learn More
Amphenol Industrial Operations (AIO), a division of the Amphenol Corporation, is a prominent manufacturer of cylindrical connectors known around the world. Amphenol Industrial’s product lines consist of rectangular, standard miniature, fiber optic, EMI/EMP filter, and a variety of special application connectors.
Manufacturing connectors since 1932, we take pride that the Amphenol Industrial Operations is the undisputed leader in interconnect systems for harsh environment applications. Innovations like our RADSOK® contact technology can provide roughly 50% more current through the same size pin. Connectors utilizing this RADSOK® technology will outperform comparable products in the market hands down.
The Sidney, NY facility, nestled at the foothills of the Catskill Mountains, is over 307,000 square feet (28,521m²). This complex houses over 1,000+ employees incorporating state-of-the-art manufacturing technologies. The facility is both ISO9001 certified and qualified to MIL-STD-790 requirements.
RADSOK® Power-to-Board
Amphenol Industrial Global Operations introduces the RADSOK R4 high current contact system, the next generation of the proven RADSOK line of power connectors.
Learn More
Connectors and cable assemblies for outdoor use have extreme requirements. Tightness, temperature resistance, salt mist resistance and UV-resistance are to name but a few of the important criteria a connector must fulfil. Amphenol has set the standards with our C091 circular connector series. Realizing the AISG market requirements, Amphenol has become the worldwide leader for AISG connectors and cable assemblies.
Our global footprint with worldwide sales and logistics as well as our commitment to follow new directions and trends help us to keep this leading position. As an AISG (Antenna Interface Standards Group) member we wrote the AISG 4.0 standard which will ensure the intermate ability of AISG connectors from all official approved suppliers. We expedite this standard to facilitate the life of Antenna manufacturers as well as service providers installing the Antennas in the field.
Connectors and Cable Assemblies
Amphenol Sine's C091 AISG/RET connectors and cable assemblies for wireless infrastructure are built for outdoor use and meet extreme requirements. System coupling integrity, temperature resistance, salt mist resistance, and UV resistance are a few of the important criteria which must be met. The AISG/RET connectors and cable assemblies are manufactured according to the AISG standard (AISG C-485). As an Antenna Interface Standards Group (AISG) member, Amphenol participated in creating the AISG 4.0 standard which will ensure the intermateability of AISG connectors from all officially approved suppliers. The Amphenol Sine's C091 AISG/RET connectors and cable assemblies are compatible with industry cables from Andrew, Kathrein, Scala, Ericsson, Alcatel Lucent (ALU), Huawei, Kaelus, RFS, KMW, and many others.
Amphenol’s AISG products provide:
- 720 h salt spray resistance
- Protection up to IP68
- EMC with 30 db
- Extreme temperature resistance
- Vibration resistance
- AISG standard 4.0
View Details
C091 D
C 091 D series is IP65/67 - dust tight, water resistant, waterproof. Precision metal construction with internal metal strain relief. Complete EMI shielding in the fully mated and locked position.
- M16 size
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- IP65, IP67, IP68 and IP69K
View Details
C091 D+
Circular connectors with metal screw coupling and metal back shell.
- M16 size
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- IP 68, IP 69K
- Reduced assembling time
- 360 degree shielding
- Easy and reliable assembly
- Outer cable diameter up to 10.5 m
View Details
Times Microwave Systems (TMS) is a subsidiary of Amphenol Corporation (NYSE: APH) and part of the Amphenol Military and Aerospace (AMAO) division. We design and manufacture high performance coaxial cables, connectors and cable assemblies for military, aerospace, telecommunications, industrial RF and microwave applications. For over 70 years we have been committed to innovation, quality and the development of new products for demanding applications.
Clarity™ Test Cables
Amphenol Times Microwave Systems’ Clarity™ series of 50 GHz coax test cables boasts steel torque, crush, and overbend protection with abrasion resistance while not compromising flexibility. The cable is ultra-stable through 50 GHz with exceptionally low attenuation. The design includes an ergonomic injection molded strain relief and Times’ SureGrip™ coupling nut to significantly improve the user’s everyday experience. Clarity™ is appropriate for use in 5G development, R&D lab, RF modular testing high volume production test, bench VNA’s and analyzers.
Literature: Clarity™ Series - 50 GHz Test Cables
Learn More
LMR® Cables
LMR® cables are high performance broadband, flexible, low loss 50 Ohm coaxial communication cables designed for use in wireless applications such as:
- Wi-Fi
- IoT
- GPS
- RFID
- In-Building Communications
- M2M Networks
- Distributed Antenna Systems (DAS)
- Public Safety Networks
The LMR® family of products also includes a complete line of optimized, easy to install connectors, tools and weather sealing products which are guaranteed to improve the performance of any install.
Literature: LMR® Cables - 195, 240, 400 & 600 Coaxial Cables, Connectors and Hardware
View Details