Single Pair Ethernet (SPE) IP20 Connectors and Cable Assemblies

Amphenol Communications Solutions' SPE IP20 connectors are next-generation IEC63171-6 compliant industrial Ethernet connectors

Image of Amphenol Communications Solutions' Single Pair Ethernet (SPE) IP20 ConnectorsAmphenol Communications Solutions' SPE connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 Gb/s. SPE eliminates slow, expensive, and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. Robust right-angle and vertical PCB-mount SPE jacks mate to field-terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4 A supports PoDL (power over datalink) capability up to 1 km.

Features
  • Fully compatible with IEC 63171-6 interconnects from other authorized vendors ensuring future compatibility and investment security
  • Mechanically robust and secure latching with +360°C shielding for excellent performance in harsh environments
  • Two-way 600 MHz data transmission
  • Supports Ethernet protocols of 1 Gb/s up to 40 m and 10 Mb/s up to 1 km
  • Available with plug-to-plug and plug-to-pigtail configurations
  • Single-pair cable reduces cost, weight, and space requirements compared to two and four-pair cabling
  • Field terminable IDC plugs provide installation flexibility
  • SPE eliminates the need for costly protocol conversion gateways
  • Provides excellent EMI immunity
  • IDC (insulation displacement) termination plugs
  • Supports PoDL with up to 1 km cable lengths and no signal degradation
Applications
  • Data
  • Industrial Internet of Things (IIoT)
  • Factory/process automation
  • Robotics
  • Building automation
  • Medical
  • Automotive
  • Automotive traffic control
  • Automotive monitoring systems
  • Healthcare
  • Medical equipment

SPE Connector Jacks

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MSPE SERIES, IP20 JACK, LATCH-LOMSPEJ2L0B00MSPE SERIES, IP20 JACK, LATCH-LO841 - Immediate$24.09Vis detaljer
MSPE SERIES, IP20 JACK, LATCH-LOMSPEJ2L0E00MSPE SERIES, IP20 JACK, LATCH-LO1321 - Immediate$22.13Vis detaljer
MSPE SERIES, IP20 JACK, LATCH-LOMSPEJ2L0B01MSPE SERIES, IP20 JACK, LATCH-LO1266 - Immediate$24.09Vis detaljer

SPE Connector Plugs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MSPE SERIES, IP20 PLUG, LATCH LOMSPEP2L02A0MSPE SERIES, IP20 PLUG, LATCH LO0 - Immediate$35.57Vis detaljer
MSPE SERIES, IP20 PLUG, LATCH LOMSPEP2L04A0MSPE SERIES, IP20 PLUG, LATCH LO806 - Immediate$34.68Vis detaljer

SPE Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE MOD 2P2C PLUG-PLUG 3.28'MSPEC2L0BA010CABLE MOD 2P2C PLUG-PLUG 3.28'38 - Immediate$159.70Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0B5010SPE CABLE ASSEMBLY, IP20 PLUG TO87 - Immediate$151.08Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0B7510SPE CABLE ASSEMBLY, IP20 PLUG TO100 - Immediate$155.90Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0A5010SPE CABLE ASSEMBLY, IP20 PLUG TO95 - Immediate$138.59Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BK010SPE CABLE ASSEMBLY, IP20 PLUG TO3 - Immediate$390.29Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BB010SPE CABLE ASSEMBLY, IP20 PLUG TO32 - Immediate$184.05Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AA010SPE CABLE ASSEMBLY, IP20 PLUG TO10 - Immediate$147.66Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0A7510SPE CABLE ASSEMBLY, IP20 PLUG TO102 - Immediate$143.66Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BE010SPE CABLE ASSEMBLY, IP20 PLUG TO2 - Immediate$303.31Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AB010SPE CABLE ASSEMBLY, IP20 PLUG TO3 - Immediate$172.32Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AC010SPE CABLE ASSEMBLY, IP20 PLUG TO2 - Immediate$195.46Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BC010SPE CABLE ASSEMBLY, IP20 PLUG TO17 - Immediate$206.94Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AE010SPE CABLE ASSEMBLY, IP20 PLUG TO4 - Immediate$292.27Vis detaljer
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AK010SPE CABLE ASSEMBLY, IP20 PLUG TO6 - Immediate$363.98Vis detaljer
Published: 2021-08-31