MUSB Series Connectors

Amphenol Communications Solutions' USB connectors' unique design provides the ideal solution for data transfer in harsh environments

Image of Amphenol Commercial Products' MUSB Series ConnectorsAmphenol Communications Solutions USB connectors represent a unique and innovative design that provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions.

This family of rugged USB connectors is available in series A (single and stacked), series B, series mini B and series mini AB, right angle, and vertical PCB. Matching USB, cable headers, terminal blocks (all mounted on a PCB) as well as dust covers are additional options offered with the different USB series. These connectors meet IP67 in the mated and unmated conditions and also meet military shock and vibration levels.

Applications
  • Industrial
    • Medical equipment
    • GPS systems
    • Radiation detectors
    • Test equipment
    • Microwave transmitters
  • Military
    • Radio
    • Vehicles
    • Test enclosures
  • Automotive
    • Mobile entertainment systems

MUSB

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN DUST COVER FOR USB AMUSB2A111014BPCONN DUST COVER FOR USB A0 - Immediate$13.95Vis detaljer
CONN DUST COVER FOR USB AMUSB2A111024BPCONN DUST COVER FOR USB A17170 - Immediate$13.95Vis detaljer
CONN DUST COVER FOR USB BMUSB2D11004BPCONN DUST COVER FOR USB B1803 - Immediate$9.57Vis detaljer
CONN DUST CVR FOR USB MINIUSB BMUSB2E151005BPCONN DUST CVR FOR USB MINIUSB B0 - Immediate$12.87Vis detaljer
CONN RCPT USB2.0 TYPEA 4P PCB RAMUSB-A111-30CONN RCPT USB2.0 TYPEA 4P PCB RA0 - Immediate$74.69Vis detaljer
ADAPT USB A RCP TO RECT MALE 14PMUSBA21130ADAPT USB A RCP TO RECT MALE 14P4 - Immediate$208.65Vis detaljer
ADAPTER USB A RCPT TO USB A RCPTMUSBA31130ADAPTER USB A RCPT TO USB A RCPT1510 - Immediate$187.22Vis detaljer
CONN RCPT USB2.0 TYPEA 4POS PCBMUSBA51100CONN RCPT USB2.0 TYPEA 4POS PCB2661 - Immediate$78.43Vis detaljer
CONN RCPT USB2.0 MINI B PCB R/AMUSBB15134CONN RCPT USB2.0 MINI B PCB R/A73 - Immediate$103.41Vis detaljer
CONN RCP USB2.0 MINI B 5P PCBMUSBB55104CONN RCP USB2.0 MINI B 5P PCB95 - Immediate$122.74Vis detaljer
CONN RCPT USB2.0 A STACK PCB R/AMUSBC11130CONN RCPT USB2.0 A STACK PCB R/A2056 - Immediate$77.28Vis detaljer
ADAPT USB A RCP TO RECT MALE 14PMUSBC21130ADAPT USB A RCP TO RECT MALE 14P0 - Immediate$225.13Vis detaljer
ADAPT USB A RCPT TO USB A RCPTMUSBC31130ADAPT USB A RCPT TO USB A RCPT422 - Immediate$168.71Vis detaljer
CONN RCPT USB2.0 TYPEB 4P PCB RAMUSBD11130CONN RCPT USB2.0 TYPEB 4P PCB RA34 - Immediate$80.64Vis detaljer
CONN RCPT USB2.0 MINI AB PCB R/AMUSBE15134CONN RCPT USB2.0 MINI AB PCB R/A136 - Immediate$105.75Vis detaljer
Published: 2012-09-24