Mini-SAS HD Connectors
Amphenol Communications Solutions' Mini-SAS, high-density connector system is the next generation SAS system that provides faster data rates and more bandwidth
Amphenol Communications Solutions' Mini-SAS connector system provides double the port density of current Mini-SAS connectors with 1 x 1 (4x), 1 x 2 (8x), and 1 x 4 (16x) port options. The Mini-SAS HD connector system has a two-row, right-angle connector with 12 Gbps of data rate per channel. Each connector (port) handles 4 lanes of data rate for up to 48 Gbps of total bandwidth.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
G40H Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G40H11331HR | CONN MINI HD SAS RCPT 36POS R/A | 4256 - Immediate | $20.16 | Vis detaljer |
![]() | ![]() | G40H13331HR | CONN MINI HD SAS RCP 1X4 108P RA | 1158 - Immediate | $107.15 | Vis detaljer |
![]() | ![]() | G40H12331HR | CONN MINI HD SAS RCPT 1X2 72P RA | 534 - Immediate | $50.09 | Vis detaljer |
![]() | ![]() | G40H3132212HR | CONN MIN HD SAS RCPT 36P SLD SMD | 1038 - Immediate | $24.66 | Vis detaljer |
![]() | ![]() | G40HA2331HR | CONN MINI HD SAS RCPT 1X2 72P RA | 482 - Immediate | $65.75 | Vis detaljer |
![]() | ![]() | G40H3132211HR | CONN MIN HD SAS RCPT 36P SLD SMD | 0 - Immediate | $12.33 | Vis detaljer |
![]() | ![]() | G40H2132211HR | CONN MIN HD SAS RCPT 36P SLD SMD | 0 - Immediate | $11.72 | Vis detaljer |
![]() | ![]() | G40H3232212HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 0 - Immediate | $22.58 | Vis detaljer |
![]() | ![]() | G40H3232211HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 0 - Immediate | $23.03 | Vis detaljer |
![]() | ![]() | G40H4232212HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 0 - Immediate | $23.22 | Vis detaljer |