Micro Power Plus 3.0 Connector System
Amphenol Communications Solutions’ connector system comes with fully isolated pins that protect contacts against potential damage during handling and mating
Amphenol Communications Solutions’ Micro Power Plus 3.0 connector system is a 3.00 mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current ratings of up to 12.5 A per pin and wire gauge range from 30 AWG to 16 AWG. It is available in 2 to 24 circuits for dual-row connectors and 2 to 12 circuits for single-row connectors. Scoop-proof housings prevent mismating between the header and receptacle. These connectors come with fully isolated pins that protect contacts against potential damage during handling and mating.
- Current rating up to 12.5 A per pin
- 2 to 24 circuits for dual row and 2 to 12 circuits for single row
- Accommodates wire range up to 30 AWG to 16 AWG
- Available with low insertion force
- Available in board lock, SMT, and through-hole termination options
- Communications
- Telecommunications
- Consumers
- Drones
- Industrial and instrumentation
- Data
- Data centers
- Servers
- Storage
- Medical
Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G88MP06102CEU | CONN HEADER VERT 6POS 3MM | 5505 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | G88MP02102KEU | CONN HEADER VERT 2POS | 4444 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | G88MP04102KEU | CONN HEADER VERT 4POS 3MM | 7257 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | G88MP08102KEU | CONN HEADER VERT 8POS 3MM | 2399 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | G88MP06102KEU | CONN HEADER VERT 6POS 3MM | 0 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | G88MPB05002C1EU | CONN HEADER R/A 5POS 3MM | 0 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | G88MPB06002C1EU | CONN HEADER R/A 6POS 3MM | 16 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | G88MP02102CEU | CONN HEADER VERT 2POS | 0 - Immediate | $2.05 | Vis detaljer |
![]() | ![]() | G88MPB02002C1EU | CONN HEADER R/A 2POS 3MM | 0 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | G88MPB03002C1EU | CONN HEADER R/A 3POS 3MM | 0 - Immediate | $2.67 | Vis detaljer |
Rectangular Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G88MPH1422CEU | MICRO POWER PLUS 2X7 CABLE SIDE | 7885 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | G88MPH0821CEU | MICRO POWER PLUS 1X8 CABLE SIDE | 12017 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | G88MPH0621CEU | MICRO POWER PLUS 1X6 CABLE SIDE | 7900 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | G88MPH0222CEU | MICRO POWER PLUS 2X1 CABLE SIDE | 10216 - Immediate | $1.14 | Vis detaljer |
![]() | ![]() | G88MPH0422CEU | MICRO POWER PLUS 2X2 CABLE SIDE | 9695 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | G88MPH1222CEU | MICRO POWER PLUS 2X6 CABLE SIDE | 6829 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | G88MPH0822CEU | MICRO POWER PLUS 2X4 CABLE SIDE | 7180 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | G88MPH0321CEU | MICRO POWER PLUS 1X3 CABLE SIDE | 10843 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | G88MPH0622CEU | MICRO POWER PLUS 2X3 CABLE SIDE | 8987 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | G88MPH0421CEU | MICRO POWER PLUS 1X4 CABLE SIDE | 14923 - Immediate | $1.33 | Vis detaljer |