ix Industrial™ RJ45 IP6X Rectangular Push-Pull Cables and Connectors
Amphenol Commercial's ix Industrial RJ45 IP6X rectangular push-pull connectors and cables are suitable for any indoor or outdoor rugged/harsh environments
Amphenol Communications Solutions’ RJ45 IP6X rectangular push-pull connector and cable solution provides Cat5E Ethernet connectivity using the IEC 60603-7 mating interface and full sealing to IP65, IP66, and IP67 specifications. Intended for use in industrial Ethernet applications requiring additional environmental protection, it is suitable for any indoor or outdoor rugged and harsh environments.
- Field terminable IDC plugs provide installation flexibility
- Meets all performance parameters of standard RJ45 interconnect
- Impact and vibration resistant; easy to operate
- Weatherproof: IP6X, UV resistant
- Push-pull positive locking latch
- Small, lightweight, ergonomic form factor
- Communications
- Medical
- Industrial Internet of Things (IIoT)
- Machine-to-machine (M2M)
- Sensors, actuators, and network nodes
- Transportation
- Test equipment
- Building automation
- Robotics
ix Industrial™ RJ45 IP6X Rectangular Push-Pull Cables and Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NDHR100 | RECTANGULAR PUSH PULL RJ IP67, N | 790 - Immediate | $53.95 | Vis detaljer |
![]() | ![]() | NDHR6A4 | RECTANGULAR PUSH PULL RJ IP67, N | 181 - Immediate | $85.15 | Vis detaljer |
![]() | ![]() | NDHR5A4AB0A | RECTANGULAR PUSH PULL RJ IP67 CA | 15 - Immediate | $126.55 | Vis detaljer |
![]() | ![]() | NDHR5A4AA0A | RECTANGULAR PUSH PULL RJ IP67 CA | 40 - Immediate | $113.49 | Vis detaljer |
![]() | ![]() | NDHR5A4A50A | RECTANGULAR PUSH PULL RJ IP67 CA | 25 - Immediate | $106.89 | Vis detaljer |
![]() | ![]() | NDHN200 | RECTANGULAR PUSH PULL IP67 INDUS | 184 - Immediate | $27.01 | Vis detaljer |