FLH Series Mini Sealed 2.50 mm Pitch Connectors
Amphenol Communications Solutions' connectors provide a wire-to-wire IP67 sealing in mated conditions
Amphenol Communications Solutions' FLH series mini-sealed 2.50 mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial applications, lighting appliances, HVAC, and smart-homes. The compact design of the FLH series is suitable for space-saving applications.
FLH Series Connectors Data Sheet
FLH Series Application Specification
- Wire-to-wire IP67 sealing in mated conditions
- Compact design
- High-current design options (8 A to 18 AWG; 5 A to 20 AWG; 3 A to 22 AWG)
- Connector system with header and receptacle counterparts
- RoHS compliant
- Ensure waterproof and reliable connections in harsh environments
- Space saving PCB
- Allows design flexibility and meets various power expectations
- Ease of design and assembly
- Meets environmental, health, and safety requirements
- Communications
- HVAC
- Consumer
- Lighting appliances
- Industrial and instrumentation
- Harsh environments
FLH Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse eller område - mm² | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FLH-CT-001 | HARSH FLH SERIES, CRIMP HAND TOO | - | 0 - Immediate | $4,316.21 | Vis detaljer |