ExpressPort™ QSFP+
Amphenol Communications Solutions' system has four channels of data in one pluggable system
Amphenol Communications Solutions' ExpressPort® QSFP+ interconnect system is comprised of a 38-position 0.8 mm pitch SMT connector, and a press-fit cage. With four channels of data in one pluggable system, the interface is capable of transferring data up to 16 Gb/s per channel and replacing up to four standard SFP+ receptacles. These features result in greater port density and overall cost savings over traditional SFP+ products. Supporting standards include, Gigabit Ethernet, InfiniBand, and SONET/SDH with different data rate options. ExpressPort® QSFP+ includes cages in single, ganged, and stacked configurations with multiple heat-sink options supporting various thermal requirements and port status with light pipes.
- Electrical interface employs four lanes that operate up to 56 Gb/s PAM4 modulation, providing solutions up to 200 Gb/s aggregate bandwidth
- Backward-compatible with QSFP28
- Meets CEI-56GPAM4 VSR requirements
- Communications
- Switches
- Routers
- Networked storage systems
- Servers
- High-performance computing (HPC)
- Data centers
ExpressPort® QSFP+
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | U90A1111001 | CONN QSFP CAGE PRESS-FIT R/A | 0 - Immediate | $23.97 | Vis detaljer |
![]() | ![]() | FS1R382000 | CONN QSFP RCPT 38POS SLD R/A SMD | 392 - Immediate | $22.24 | Vis detaljer |
![]() | ![]() | FS1R3820A200 | CONN QSFP+ RCPT 38POS SLD RA SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | FS1-R38-20A2-10 | CONN QSFP+ RCPT 38POS SLD RA SMD | 0 - Immediate | $26.15 | Vis detaljer |
![]() | ![]() | U90A1811001 | CONN QSFP CAGE W/HSINK PRESS RA | 121 - Immediate | $62.63 | Vis detaljer |
![]() | ![]() | FS1R383000 | CONN QSFP RCPT 38POS SLD R/A SMD | 0 - Immediate | $22.24 | Vis detaljer |
![]() | ![]() | U90T1611D0A | CONN QSFP CAGE W/HSINK PRESS RA | 171 - Immediate | $83.91 | Vis detaljer |
![]() | ![]() | U90B2054081100 | CONN QSFP+ RCPT CAGE 2X2 152P RA | 0 - Immediate | $340.50 | Vis detaljer |