CFP4 Connectors
Amphenol Communications Solutions' connectors offer a 56-position, 0.6 mm pitch connector and are used in multi-hundred Gb/s systems
Amphenol Communications Solutions' CFP4 series offers a 56-position, 0.6 mm pitch connector that can be used in multi-hundred Gb/s systems. It is comprised of insert molding assemblies for top side contacts and press-fit cage assemblies. Rated for 25 Gb/s per channel with resonance dampening for improved signal integrity, CFP4 has up to 60% lower power consumption versus CFP. The CFP4 series includes a plug connector on the mating interface to improve accuracy and aid in delivering high-speed performance. The CFP4 can be a customized solution with an optional riding heat sink that ensures proper thermal dissipation. It is also compliant with IEEE and ITU-T applications.
- Data rates up to 25 Gbps/channel
- 100 Gbps form-factor for pluggable Ethernet and other applications
- 56-position, 0.6 mm pitch SMT receptacle
- Supports single-sided and belly-to-belly mounting
- Optional riding heat sink ensures proper thermal dissipation
- Communications
- Switches
- Routers
- Networked storage systems
- Data centers
- Servers
CFP4 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | U98C12110C1 | CONN CFP4 CAGE W/HSINK PRESS RA | 53 - Immediate | $603.95 | Vis detaljer |
![]() | ![]() | U98C22110C1 | CONN CFP4 CAGE 1X2 W/HSINK R/A | 60 - Immediate | $975.16 | Vis detaljer |
![]() | ![]() | U98C42110C1 | CONN CFP4 CAGE 1X4 W/HSINK R/A | 27 - Immediate | $1,818.38 | Vis detaljer |
![]() | ![]() | U99C056200T | CONN CFP4 PLUG 56POS SLD | 0 - Immediate | $634.44 | Vis detaljer |