CFP2 Connectors
Amphenol Communications Solutions' connectors are used in multi-hundred Gb/s systems and comprised of insert molding assemblies
Amphenol Communications Solutions' CFP2 series offers a 104-position, 0.6 mm pitch connector designed to be compatible with 100 Gb/s form factor pluggable (CFP) multi-source agreement for Ethernet and other applications. It is used in multi-hundred Gb/s systems and is comprised of insert molding assemblies for top contacts and press-fit cage assemblies. Rated for 25 Gb/s per channel with resonance dampening for improved signal integrity, CFP2 has up to 60% lower power consumption versus CFP. An optional riding heat sink ensures proper thermal dissipation. Compatible with IEEE and ITU-T applications, the CFP2 footprint is compliant with other industry suppliers.
- Data-rates up to 25 Gbps/channel
- 100 Gbps form-factor for pluggable Ethernet and other applications
- 104-position, 0.6 mm pitch SMT receptacle
- Footprint compliant with MSA
- Dual-port cage system with a riding heat sink
- Low-profile header height to accommodate narrow host front panel design
- Communications
- Switches
- Routers
- Networked storage systems
- Data centers
- Servers
CFP2 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | U98B1211001 | CONN CFP2 CAGE W/HSINK PRESS RA | 148 - Immediate | $893.24 | Vis detaljer |
![]() | ![]() | U98B2211001 | CONN CFP2 CAGE 1X2 W/HSINK R/A | 105 - Immediate | $1,486.60 | Vis detaljer |
![]() | ![]() | U99B104200T | CONN CFP2 PLUG 104POS SLD RA SMD | 762 - Immediate | $522.10 | Vis detaljer |