CAT8 Cable Assemblies
Amphenol Cables on Demand’s cable assemblies reduce lag-inducing packet loss
Amphenol Cables on Demand’s CAT8 cable assemblies combine full TIA/EIA certification for blazing fast 40GBASE-T (40G Ethernet over twisted pair) and/or 25GBASE-T (25G Ethernet over twisted pair) network throughput over links up to 30 m (~100') in length. Impressive bandwidth capacity reaching into the 2 GHz spectrum highlights why the Category-7 standard has been supplanted entirely by the far more capable Category-8 spec. This offers a massive 4x bandwidth improvement over the CAT6a predecessor's 500 MHz nominal rating. These cable assemblies utilize the Fluke CAT8 40GBASE-T channel test as an integral piece of the quality-control toolbox. The channel test is a comprehensive analog-domain test suite featuring 40 Gbps aggregate link throughput (10G x four lanes = 40G total) confirmation that is aided by a broad-spectrum signal sweep from 1 MHz to 2,000 MHz.
Features
- Outperforms CAT6/CAT6a patch cords running Gigabit or 10 Gb Ethernet via improved cross-talk and signal SKEW rejection, driving down the network bit-error-rate (BER)
- Utilizes an enhanced-bandwidth, true shielded CAT8-rated RJ45 connector design with gold-plated contacts to ensure interoperability with existing network switch/server infrastructures
- Reduces lag-inducing packet loss and resends, resulting in lower network power consumption and thermal load
- 2,000 MHz (2.0 GHz) high-bandwidth design supports both 25 Gb Ethernet and 40 Gb Ethernet at 100'
- 26 AWG stranded shielded twisted pair (STP) wire
- Molded PVC jacket with low-profile snagless boot for added durability
- 100% foil shield coverage over each pair for excellent alien cross-talk (ANEXT) rejection
- 25% smaller diameter than unshielded (UTP) class cables plus superior PoE capacity
- ISO/IEC compliance reduces near-end cross-talk (NEXT) by 3 dB (50%)
- Integrated x-type pair separator further reduces interference from cross-talk
- Available in a variety of lengths and colors to suit multiple installation needs
- RoHS complaint
- Information technology
- Network engineering
- System administration
- Datacenter infrastructure
- LAN administration
- Military/aerospace communications
CAT8 Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP-CAT8STPBLK-001 | CAT 8 STP 26 AWG BLACK 1' | 22 - Immediate | $50.78 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-003 | CAT 8 STP 26 AWG BLACK 3' | 0 - Immediate | $63.40 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-005 | CAT 8 STP 26 AWG BLACK 5' | 0 - Immediate | $75.64 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-007 | CAT 8 STP 26 AWG BLACK 7' | 27 - Immediate | $87.87 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-010 | CAT 8 STP 26 AWG BLACK 10' | 0 - Immediate | $105.81 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-014 | CAT 8 STP 26 AWG BLACK 14' | 29 - Immediate | $130.60 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-020 | CAT 8 STP 26 AWG BLACK 20' | 21 - Immediate | $166.23 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-025 | CAT 8 STP 26AWG 25FT BLACK | 12 - Immediate | $196.10 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-030 | CAT 8 STP 26AWG 30FT BLACK | 11 - Immediate | $226.78 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-040 | CAT 8 STP 26AWG 40FT BLACK | 20 - Immediate | $289.61 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-050 | CAT 8 STP 26AWG 50FT BLACK | 11 - Immediate | $338.87 | Vis detaljer |
![]() | ![]() | MP-CAT8STPBLK-065 | CAT 8 STP 26AWG 65FT BLACK | 17 - Immediate | $421.99 | Vis detaljer |