ARK30 Airducer® 30 kHz Ultrasonic Transducer

Amphenol Airmar ultrasonic ARK30 transducers are a versatile solution for various measurement needs

Image of Amphenol Airmar ARK30 Airducer® 30 kHz Ultrasonic Transducer The Amphenol Airmar ultrasonic ARK30 provides reliable non-contact measurement for level, flow, and distance applications. Its durable one-piece Kynar PVDF housing makes it ideal for chemically aggressive environments. The ARK50 features standard internal shielding to reduce interference and can house transceiver and signal processing electronics. Operating at 30 kHz, both models offer a typical sensing range of 80 cm to 25 m, making them versatile solutions for various measurement needs.

Features
  • Rugged sealed construction
  • Housing design will accommodate transceiver and signal processing electronics
  • Standard internal shielding
Options
  • Cable length can be customized
  • 10 KΩ thermistor available for temperature compensation
  • Mounting caps available in BSP, NPT, or M32 threads
  • Available in alternate housing material (AR30)
Applications
  • Level measurement
  • Level measurement in chemically aggressive environments
  • Food and beverage processing
  • Proximity sensing
  • Obstacle avoidance

ARK30 Airducer® 30 kHz Ultrasonic Transducer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ARK30 ULTRASONIC AIR TRANSDUCERARK30-DR-01ARK30 ULTRASONIC AIR TRANSDUCER8 - Immediate$3,638.72Vis detaljer
Published: 2024-11-04