High-Voltage Circular Connectors

Amphenol Aerospace's high-voltage circular connectors can safely carry high voltages and large currents at altitude while remaining partial discharge free

Image of Amphenol Aerospace's High Voltage Circular ConnectorsAmphenol Aerospace's high-voltage 38999 (HV38999) connector line expands the MIL-DTL-38999 series to provide solutions for next generation aircraft power requirements. Future power distribution architecture is moving toward higher voltages beyond the capabilities of standard connectors. Through insert optimizations, these specialty D38999s can safely carry high voltages and large currents at altitude while remaining partially discharge free to extend connector life.

Features
  • Meet/exceed applicable MIL-DTL-38999 specifications due to utilization of common design standards
  • Available interlock circuitry utilizes last mate, first break sequence
  • All MIL-DTL-38999 shell configurations/finishes available, including Amphenol's Dualok high vibration plug
  • Utilize existing AS39029 type silver-plated power contacts, including options for increased amperage and various termination styles
  • Accommodate standard MIL-DTL-38999 accessories
Applications
  • Military/defense
  • Aircraft power requirements
  • Aerospace
  • Harsh environments

High-Voltage Circular Connectors

BilledeManufacturer Part NumberBeskrivelseAntal positionerKappestørrelse - IndsatsMonteringsfunktionTilgængeligt antal PrisVis detaljer
ALUMINUM FLANGE MOUNT, STANDARDHV00RF15-54SALUMINUM FLANGE MOUNT, STANDARD415-54Flange1 - Immediate$3,263.39Vis detaljer
ALUMINUM PLUG, STANDARD SOCKET CHV06RF15-54SALUMINUM PLUG, STANDARD SOCKET C415-54-10 - Immediate$2,648.47Vis detaljer
ALUMINUM FLANGE MOUNT, RADSOK COHV00RF25-56RALUMINUM FLANGE MOUNT, RADSOK CO625-56Flange26 - Immediate$3,016.95Vis detaljer
ALUMINUM PLUG, PIN CONTACTSHV06RF19-59PALUMINUM PLUG, PIN CONTACTS319-59-12 - Immediate$2,350.68Vis detaljer
ALUMINUM PLUG, RADSOK CONTACTSHV06RF23-59RALUMINUM PLUG, RADSOK CONTACTS323-59-12 - Immediate$2,626.85Vis detaljer
ALUMINUM PLUG, RADSOK CONTACTSHV06RF37-56RALUMINUM PLUG, RADSOK CONTACTS637-56-12 - Immediate$3,733.63Vis detaljer
ALUMINUM FLANGE MOUNT, PIN CONTAHV00RF25-56PALUMINUM FLANGE MOUNT, PIN CONTA625-56Flange12 - Immediate$3,054.04Vis detaljer
Published: 2022-01-14