NKI Series NTC EMI Protected Thermistors
Amphenol Advanced Sensors' thermistors have a built-in capacitor for RF decoupling
Amphenol Advanced Sensors' NKI series has a built-in capacitor for RF decoupling which provides electromagnetic interference (EMI) and self-heating protection. With increasing complexity of electric systems and density of electronic components in modern vehicles, conventional NTC thermistor sensors are vulnerable to stray EMI causing self-heating.
Thermometrics has developed a noise immune NTC thermistor with an integrated radio frequency (RF) decoupling function, providing protection from EMI at the component level over a wide frequency range.
- NTC element-level EMI protection
- Fast response time
- Drop-in upgrade for existing applications
- Reduced system cost:
- Retrofit to use existing housing designs
- Eliminate shielded cables
- EMO-tested to GMW3097/ISO11452
- Range of conformal coatings available
- EV/HEV/PHEV markets
- Battery temperature sensing
- Existing automotive upgrade
- Drive systems
- HVAC
- Air intake/coolant
NKI Series NTC Noise Immune Thermistors
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NKI10NF103C1R1E | 10K OHM NTC WITH 10NF CAP 1% TOL | ±0,75% | 1045 - Immediate | $45.90 | Vis detaljer |
![]() | ![]() | NKI100NF103C1R1E | 10K OHM NTC WITH 100NF CAP 1% TO | ±0,75% | 553 - Immediate | $42.35 | Vis detaljer |
![]() | ![]() | NKI10NF103C1R5E | 10K OHM NTC WITH 10NF CAP 5% TOL | ±0,75% | 846 - Immediate | $38.17 | Vis detaljer |
![]() | ![]() | NKI100NF103C1R5E | 10K OHM NTC WITH 100NF CAP 5% TO | ±0,75% | 882 - Immediate | $38.29 | Vis detaljer |