ChipCap®2 Humidity and Temperature Sensors
Amphenol Advanced Sensors introduces an advanced and cost-effective humidity and temperature sensor
Amphenol Advanced Sensors' ChipCap2 offers the most advanced and cost-effective humidity and temperature sensing solution, ideal for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow-solderable SMD package. Individually calibrated and tested, ChipCap2 performs at ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation.
| Features | ||
|
|
|
| Applications | ||
|
|
ChipCap2 Humidity/Temperature Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC2A25 | SENSOR HUMID/TEMP 5V PDM 2% SMD | 154 - Immediate | $63.97 | Vis detaljer |
![]() | ![]() | CC2A23 | SENSOR HUMI/TEMP 3.3V PDM 2% SMD | 208 - Immediate | $72.21 | Vis detaljer |
![]() | ![]() | CC2D23S | SENSOR HUMI/TEMP 3.3V I2C 2% SMD | 246 - Immediate | $72.34 | Vis detaljer |
![]() | ![]() | CC2D25S | SENSOR HUMID/TEMP 5V I2C 2% SMD | 90 - Immediate | $72.34 | Vis detaljer |
![]() | ![]() | CC2D23 | SENSOR HUMI/TEMP 3.3V I2C 2% SMD | 697 - Immediate | $69.93 | Vis detaljer |
![]() | ![]() | CC2D25 | SENSOR HUMID/TEMP 5V I2C 2% SMD | 441 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | CC2D35 | SENSOR HUMID/TEMP 5V I2C 3% SMD | 85 - Immediate | $59.66 | Vis detaljer |
![]() | ![]() | CC2A33 | SENSOR HUMI/TEMP 3.3V PDM 3% SMD | 96 - Immediate | $54.65 | Vis detaljer |
![]() | ![]() | CC2D33S | SENSOR HUMI/TEMP 3.3V I2C 3% SMD | 350 - Immediate | $52.24 | Vis detaljer |
![]() | ![]() | CC2D35S | SENSOR HUMID/TEMP 5V I2C 3% SMD | 97 - Immediate | $57.63 | Vis detaljer |
![]() | ![]() | CC2D33 | SENSOR HUMI/TEMP 3.3V I2C 3% SMD | 1468 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | CC2A35 | SENSOR HUMID/TEMP 5V PDM 3% SMD | 0 - Immediate | $59.66 | Vis detaljer |