PoE Switches

American Electrical’s hardened, industrial-grade PoE switches

Image of American Electrical's PoE SwitchesAmerican Electrical's Power over Ethernet (PoE) 3, 4, or 8-port 802.3af/at unmanaged, hardened, industrial-grade switches are designed to reliably connect PoE devices in harsh environments. The switches feature three, four, or eight 802.3af/at Gigabit PoE ports and one Gigabit LAN uplink or SPF uplink which allows it to handle cutting-edge, high-power, and high-bandwidth devices. The switches were designed with durability in mind. An IP67-rated metal case, fanless design, 6 kV surge-protected power input, and a -40°C to +65°C operating temperature range mean that these switches are extremely resistant to hardware failure and well-suited to even the most demanding operating conditions. The switches’ small form factor and unmanaged plug-and-play interface mean that they can be quickly and easily added to any network.

Features
  • Unmanaged for quick setup and plug-and-play deployment
  • Three, four, or eight Gigabit IEEE 802.3af/at ports
  • One Gigabit LAN port or one SFP uplink
  • 100 VAC to 240 VAC or 48 VDC input with 6 kV surge protection
  • Fanless industrial design
  • IP67 waterproof, dust-proof metal case for superior durability
  • -40°C to +65°C operating temperature range
  • Ideal for security, rail, traffic, mining, industrial IoT, and more

PoE Switches

BilledeManufacturer Part NumberBeskrivelseKobberporteKobbertypeTilgængeligt antal PrisVis detaljer
POE SWITCH 95WPOE-3-120POE SWITCH 95W410/100/10000 - ImmediateSee Page for PricingVis detaljer
POE SWITCH 128WPOE-4-48POE SWITCH 128W410/100/10000 - Immediate$3,622.08Vis detaljer
POE SWITCH 248WPOE-8-48POE SWITCH 248W810/100/10000 - ImmediateSee Page for PricingVis detaljer
Published: 2019-03-12