Molded Case Circuit Breakers
American Electrical's line of molded case circuit breakers and accessories are UL approved and can be used in a wide range of applications
American Electrical, Inc. introduces a line of molded case circuit breakers (MCCBs) and accessories. The product range covers from 15 A to 1200 A in seven different frame sizes covering a wide scope of application specifications. The MCCBs are UL approved, 3-pole, and come with lug connections on the line and load side. They are listed as 25 KA (up to 100 A, UTE 100E), and 35 KA (40 A to 1200 A, UTS 150N - UTS 1200N) short circuit interrupting rating, offering a very high degree of safety.
Accessories include extended disconnect handles, flange mounted handles, various lockout devices, as well as auxiliary switches, alarm modules, shunt trips, and undervoltage trip units.
Molded Case Circuit Breakers
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UTE100E-FTU-100-3P-LL-UL | CIR BRK THERM 100A 600VAC/500VDC | 100A | 13 - Immediate | $2,489.51 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-15-3P-LL-UL | CIR BRKR THERM 15A 600VAC/500VDC | 15A | 1 - Immediate | $2,583.87 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-20-3P-LL-UL | CIR BRKR THERM 20A 600VAC/500VDC | 20A | 0 - Immediate | $2,489.51 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-25-3P-LL-UL | CIR BRKR THERM 25A 600VAC/500VDC | 25A | 0 - Immediate 1 - Factory Stock | $2,489.51 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-30-3P-LL-UL | CIR BRKR THERM 30A 600VAC/500VDC | 30A | 1 - Immediate 2 - Factory Stock | $2,489.51 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-35-3P-LL-UL | CIR BRKR THERM 35A 600VAC/500VDC | 35A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UTE100E-FTU-40-3P-LL-UL | CIR BRKR THERM 40A 600VAC/500VDC | 40A | 1 - Immediate 1 - Factory Stock | $2,583.87 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-45-3P-LL-UL | CIR BRKR THERM 45A 600VAC/500VDC | 45A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UTE100E-FTU-50-3P-LL-UL | CIR BRKR THERM 50A 600VAC/500VDC | 50A | 0 - Immediate | $2,489.51 | Vis detaljer |
![]() | ![]() | UTE100E-FTU-60-3P-LL-UL | CIR BRKR THERM 60A 600VAC/500VDC | 60A | 2 - Immediate 2 - Factory Stock | $2,489.51 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AL | ALARM SWITCH 1NO 1 NC CONTACTS | UTS150N-afbrydere | 9 - Immediate 9 - Factory Stock | $204.58 | Vis detaljer |
![]() | ![]() | ALO-R | ALARM SWITCH LEFT MOUNTING | UTS150N-afbrydere | 0 - Immediate 3 - Factory Stock | $204.58 | Vis detaljer |
![]() | ![]() | ALO-T | ALARM SWITCH RIGHT MOUNTING | UTS150N-afbrydere | 0 - Immediate 5 - Factory Stock | $204.58 | Vis detaljer |
![]() | ![]() | AX | AUXILILLARY SWITCH | UTS150N-afbrydere | 1 - Immediate | $204.58 | Vis detaljer |
![]() | ![]() | AX-AL-O-T | AUXILILLARY SWITCH RIGHT MOUNT | UTS150N-afbrydere | 0 - Immediate 8 - Factory Stock | $204.58 | Vis detaljer |