2-LOCK™ Cable Ties
American Electrical's 2-LOCK cable ties offer the highest tensile strength with superior ease-of-use
American Electrical's 2-LOCK cable tie’s innovative locking system with a patented overmolded cage in stainless steel allows superior mechanical performance. It combines the highest mechanical resistance with the lowest insertion effort, redefining performance standards. The double tooth of the cable acts symmetrically, allowing a higher resistance to vibrations than any other cable ties, giving it the highest tensile strength on the market.
Technical excellence, easy insertion, installation at very low temperatures, maximum reliability, and innovative packaging make 2-LOCK the benchmark of nylon cable ties. They are available in both natural and black. The black cable ties are UV resistant for extreme conditions.
Features
- The AISI 316 stainless steel locking system, directly incorporated into the head during the injection manufacturing process, allows the highest performance and reliability
- The double tooth mechanism allows double locking on either side of the tie for an ultimate tightening of the bundles
- Perfect wiring: the smooth profile without racks offers infinite adjustment along the length of the tie and always a correct tensioning for any bundling diameters
- Resistance and reliability at low operating temperatures of down to -40°F
- 2-LOCK cable ties in black color are made of special UV-resistant polyamide for extreme outdoor applications
- 2-LOCK cable ties are packed in an innovative resealable bag to avoid any dispersion after the first opening, maintaining the superior characteristics of the ties
- Compliant with EN 45545-2: 2013 + A1: 2015 for black 2-LOCK, codes 1303-1327
- Halogen-free
- High vibration
- Extreme temperatures (-40°F to +185°F)
- UV resistance
- Tensile strength standards or benchmarks to be met
2-LOCK™ Cable Ties
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 1219 | CBL TIE LOCKING NAT 81LB 1.181' | 9 - Immediate 260 - Factory Stock | $256.08 | Vis detaljer | |
![]() | ![]() | 1203 | CBL TIE LOCKING NAT 34LB 3.94" | 35 - Immediate 417 - Factory Stock | $47.50 | Vis detaljer |
![]() | ![]() | 1214 | CBL TIE LOCKING NAT 56LB 7.87" | 18 - Immediate 255 - Factory Stock | $98.91 | Vis detaljer |
![]() | 1227 | CBL TIE LOCKING NAT 175LB 1.181' | 3 - Immediate 219 - Factory Stock | $404.86 | Vis detaljer | |
![]() | 1325 | CBL TIE LOCKING BLK 175LB 8.66" | 8 - Immediate 204 - Factory Stock | $297.62 | Vis detaljer | |
![]() | ![]() | 1317 | CBL TIE LOCKING BLK 81LB 11.42" | 3 - Immediate 161 - Factory Stock | $242.11 | Vis detaljer |
![]() | ![]() | 1217 | CBL TIE LOCKING NAT 81LB 11.42" | 10 - Immediate 235 - Factory Stock | $242.11 | Vis detaljer |
![]() | ![]() | 1225 | CBL TIE LOCKING NAT 175LB 8.66" | 5 - Immediate 216 - Factory Stock | $297.62 | Vis detaljer |
![]() | ![]() | 1303 | CBL TIE LOCK 34LB 3.94" 1=100PCS | 3 - Immediate 473 - Factory Stock | $44.16 | Vis detaljer |
![]() | ![]() | 1215 | CBL TIE LOCKING NAT 81LB 7.87" | 9 - Immediate 226 - Factory Stock | $114.03 | Vis detaljer |
![]() | ![]() | 1316 | CBL TIE LOCKING BLACK 81LB 9.84" | 9 - Immediate 205 - Factory Stock | $185.57 | Vis detaljer |
![]() | ![]() | 1327 | CBL TIE LOCKING BLK 175LB 1.181' | 1 - Immediate 132 - Factory Stock | $404.86 | Vis detaljer |
![]() | ![]() | 1310 | CBL TIE LOCKING BLK 56LB 11.42" | 5 - Immediate 198 - Factory Stock | $173.13 | Vis detaljer |
![]() | ![]() | 1309 | CBL TIE LOCKING BLACK 56LB 5.51" | 8 - Immediate 159 - Factory Stock | $68.07 | Vis detaljer |
![]() | ![]() | 1210 | CBL TIE LOCKING NAT 56LB 11.42" | 9 - Immediate 259 - Factory Stock | $186.40 | Vis detaljer |
![]() | ![]() | 1207 | CBL TIE LOCKING NAT 34LB 7.87" | 12 - Immediate 304 - Factory Stock | $95.57 | Vis detaljer |
![]() | ![]() | 1314 | CBL TIE LOCKING BLACK 56LB 7.87" | 6 - Immediate 212 - Factory Stock | $98.91 | Vis detaljer |
![]() | ![]() | 1319 | CBL TIE LOCKING BLK 81LB 1.181' | 4 - Immediate 178 - Factory Stock | $251.59 | Vis detaljer |
![]() | 1209 | CBL TIE LOCKING NAT 56LB 5.51" | 19 - Immediate 294 - Factory Stock | $68.07 | Vis detaljer | |
![]() | ![]() | 1307 | CBL TIE LOCKING BLACK 34LB 7.87" | 2 - Immediate 225 - Factory Stock | $91.47 | Vis detaljer |