Smart RGB LED with Built-In IC
American Bright’s integrated circuit features auto-detection signal in all-in-one packaging
American Bright’s RGB PLCC is a smart LED light source that includes the control and RGB chip in-one package allowing for each LED to be addressable. These PLCC-5050 and PLCC-3528 are designed with an embedded integrated circuit featuring an auto-detection signal for a continuous status of the R, G, B colors via the feedback signal from the built-in chip. The all-in-one RGB LED with chip supports continuous oscillation and pulse width modulation (PWM). This device can achieve 256-level color sets, 32-level brightness adjustment, and maintain 800 KHz to 1,200 KHz oscillator frequency while operating at a low power consumption of 0.2 W (1 W max). The smart RGB LED with built-in IC is ideal for a multitude of applications, from large LED displays to indoor and outdoor lighting and gaming equipment, customers can easily add just a touch of color wherever it is wanted.
- Synchronous of one lane (PLCC-4) or two lanes (PLCC-6)
- 8-bit (256 level) color set
- 5-bit (32 level) brightness adjustment
- Low power consumption (0.2 W to 1.0 W)
- Built-in support for continuous oscillation
- Auto-detection signal
- Refresh rate of 400 cycles
- Packages available:
- 5050 PLCC-6
- 5050 PLCC-4
- 3528 PLCC-4
- Addressable light strips, soft light bars, and rope lights
- Backlighting for advertisement boards
- Robot eyes or indicators
- Decoration and entertainment lighting
- Special optical effects
- Gaming machines
- Indoor and outdoor commercial and residential architectural lighting
Smart RGB LED with Built-In IC
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BB-HRGB32M-TRB | ADDRESS LED DISCRETE SERIAL RGB | Overflademontering | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | BB-HRGB32K-TRB | ADDRESS LED DISCRETE SERIAL RGB | Overflademontering | 0 - Immediate | $9.64 | Vis detaljer | |
![]() | ![]() | BL-HBGR32L-3-TRB-8 | ADDRESS LED DISCRETE SERIAL RGB | Overflademontering | 15030 - Immediate | $10.33 | Vis detaljer | |
![]() | ![]() | BB-2020BGR-TRB | ADDRESS LED DISCRETE SERIAL RGB | Overflademontering | 59324 - Immediate | $8.56 | Vis detaljer | |
![]() | ![]() | BB-HJXGABG32K-TRB | ADDRESS LED DISCRETE SERIAL RGB | Overflademontering | 0 - Immediate | $13.25 | Vis detaljer |
Smart RGB LED Strips
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | AB-FA024I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | 0 - Immediate | $536.69 | Vis detaljer | |
![]() | ![]() | AB-FA012I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | 0 - Immediate | $787.05 | Vis detaljer | |
![]() | ![]() | AB-FH005I4-11812-XA5 | ADDRESS LED STRIP SER RGB 90/M | 2 - Immediate | $882.02 | Vis detaljer | |
![]() | ![]() | AB-FC024I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | 0 - Immediate | $578.91 | Vis detaljer | |
![]() | ![]() | AB-FC012I8-19712-XA2 | ADDRESS LED STRIP SERIAL RGB 60M | 0 - Immediate | $582.18 | Vis detaljer | |
![]() | ![]() | AB-FD012I8-19712-XA2 | ADDRESS LED STRIP SERIAL RGB 60M | 0 - Immediate | $619.23 | Vis detaljer | |
![]() | ![]() | AB-FD024I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | 0 - Immediate | $619.23 | Vis detaljer | |
![]() | ![]() | AB-FF024I8-19712-XA2 | ADDRESS LED STRP SER RGB 60LED/M | 0 - Immediate | $899.56 | Vis detaljer | |
![]() | ![]() | AB-FF012I8-19712-XA2 | ADDRESS LED STRP SER RGB 60LED/M | 0 - Immediate | $899.56 | Vis detaljer |